Part Details for WR-40PB-HF-HD-A1E by JAE Electronics
Overview of WR-40PB-HF-HD-A1E by JAE Electronics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WR-40PB-HF-HD-A1E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
656-WR40PBHFHDA1E
|
Mouser Electronics | Board to Board & Mezzanine Connectors 40p plug SMT R/A RoHS: Compliant | 0 |
|
$3.6100 / $6.2000 | Order Now |
DISTI #
70672695
|
RS | WR series, plug, 40 pos., 2 rows, soldering (SMT), right angle | JAE Electronics Inc. WR-40PB-HF-HD-A1E RoHS: Not Compliant Min Qty: 142 Package Multiple: 1 Container: Bulk | 0 |
|
$3.6200 / $5.1700 | RFQ |
DISTI #
JAEWR-40PB-HF-HD-A1E
|
Heilind Electronics | PLUG 0.5MM 40 POS R/A | Americas - 0 in Stock |
|
Buy Now |