Part Details for WR-40PB-HF-HD-A1E by Japan Aviation Electronics Industry Limited
Overview of WR-40PB-HF-HD-A1E by Japan Aviation Electronics Industry Limited
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT3083IT#40PBF | Analog Devices | Adj 3A 1x Res L Drop Reg | |
LTC4162IUFD-L40#PBF | Analog Devices | LIon Step-Down Batt Chargr w/ | |
LTC4162EUFD-L40#PBF | Analog Devices | LIon Step-Down Batt Chargr w/ |
Price & Stock for WR-40PB-HF-HD-A1E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
670-1973-ND
|
DigiKey | CONN PLUG 40POS R/A SMD GOLD Min Qty: 1 Lead time: 10 Weeks Container: Strip |
150 In Stock |
|
$3.4657 / $6.2500 | Buy Now |
Part Details for WR-40PB-HF-HD-A1E
WR-40PB-HF-HD-A1E CAD Models
WR-40PB-HF-HD-A1E Part Data Attributes
|
WR-40PB-HF-HD-A1E
Japan Aviation Electronics Industry Limited
Buy Now
Datasheet
|
Compare Parts:
WR-40PB-HF-HD-A1E
Japan Aviation Electronics Industry Limited
Board Connector, 40 Contact(s), 2 Row(s), Male, Right Angle, Surface Mount Terminal, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | JAPAN AVIATION ELECTRONICS INDUSTRY LTD | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 0.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 40 | |
UL Flammability Code | 94V-0 |