Part Details for WR-40PB-VF60-N1 by JAE Electronics
Overview of WR-40PB-VF60-N1 by JAE Electronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT3083IT#40PBF | Analog Devices | Adj 3A 1x Res L Drop Reg | |
LTC4162IUFD-L40#PBF | Analog Devices | LIon Step-Down Batt Chargr w/ | |
LTC4162EUFD-L40#PBF | Analog Devices | LIon Step-Down Batt Chargr w/ |
Price & Stock for WR-40PB-VF60-N1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
656-WR40PBVF60N1
|
Mouser Electronics | Board to Board & Mezzanine Connectors 40p plug SMT R/A RoHS: Compliant | 108 |
|
$2.8900 / $5.3600 | Buy Now |
DISTI #
JAEWR-40PB-VF60-N1
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now |