Part Details for WR-50SB-VFH30-N1-R1000 by Japan Aviation Electronics Industry Limited
Overview of WR-50SB-VFH30-N1-R1000 by Japan Aviation Electronics Industry Limited
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WR-50SB-VFH30-N1-R1000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WR-50SB-VFH30-N1-R1000-ND
|
DigiKey | CONN RCPT 50POS SMD GOLD Lead time: 15 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now |
Part Details for WR-50SB-VFH30-N1-R1000
WR-50SB-VFH30-N1-R1000 CAD Models
WR-50SB-VFH30-N1-R1000 Part Data Attributes
|
WR-50SB-VFH30-N1-R1000
Japan Aviation Electronics Industry Limited
Buy Now
Datasheet
|
Compare Parts:
WR-50SB-VFH30-N1-R1000
Japan Aviation Electronics Industry Limited
Board Connector, 50 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | JAPAN AVIATION ELECTRONICS INDUSTRY LTD | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 50 |