Part Details for WR-60P-VF-N1 by JAE Electronics
Overview of WR-60P-VF-N1 by JAE Electronics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WR-60P-VF-N1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
656-WR-60P-VF-N1
|
Mouser Electronics | Board to Board & Mezzanine Connectors 60P PLUG 4MM HEIGHT RoHS: Compliant | 0 |
|
$4.1300 / $6.2000 | Order Now |
DISTI #
70040206
|
RS | Conn, Rect, Board to Board, PCB Plug,60 Cont, SMT, WR Series,0.5mm Pin-Spng, Black | JAE Electronics Inc. WR-60P-VF-N1 RoHS: Not Compliant Min Qty: 148 Package Multiple: 1 Container: Bulk | 0 |
|
$3.4400 / $4.9200 | RFQ |
DISTI #
JAEWR-60P-VF-N1
|
Heilind Electronics | Americas - 0 in Stock |
|
$3.7846 / $3.9678 | Buy Now |