Part Details for WR-80P-VF50-N1-R1300 by JAE Electronics
Overview of WR-80P-VF50-N1-R1300 by JAE Electronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL71090SEHVF50 | Renesas Electronics Corporation | Radiation Hardened Ultra Low Noise, Precision Voltage Reference |
Price & Stock for WR-80P-VF50-N1-R1300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
656-WR80PVF50N1R1300
|
Mouser Electronics | Board to Board & Mezzanine Connectors 80p plug SMT 3mm height RoHS: Compliant | 0 |
|
$5.8200 | Order Now |
DISTI #
JAEWR-80P-VF50-N1-R1300
|
Heilind Electronics | ROHS 1=1300 REEL | Americas - 0 in Stock |
|
$6.5047 | Buy Now |