Part Details for WR01X301 JDL by Walsin Technology Corporation
Overview of WR01X301 JDL by Walsin Technology Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WR01X301 JDL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1292-WR01X301JDLTR-ND
|
DigiKey | RES 300 OHM 5% 01005 Min Qty: 20000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0097 | Buy Now |
DISTI #
791-WR01X301JDL
|
Mouser Electronics | Thick Film Resistors - SMD 01005 300R 5% Lead Free | 0 |
|
$0.0070 / $0.1000 | Order Now |
DISTI #
WR01X301 JDL
|
Avnet Asia | Res General Purpose Thick Film 01005 300 Ohm 5% 1/32W ±200ppm/°C Molded Paper T/R (Alt: WR01X301 JDL) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 10 Weeks, 0 Days | 0 |
|
RFQ |