There are no models available for this part yet.
Overview of WR02X222 JAL by Walsin Technology Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for WR02X222 JAL by Walsin Technology Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1292-WR02X222JALCT-ND
|
DigiKey | RES 2.2K OHM 5% 1/20W 0201 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
33210 In Stock |
|
$0.0018 / $0.1000 | Buy Now | |
DISTI #
791-WR02X222JAL
|
Mouser Electronics | Thick Film Resistors - SMD 0201 2K2 5% Lead Free RoHS: Compliant | 55501 |
|
$0.0010 / $0.1000 | Buy Now |