WR02X2703FAR
Walsin Technology Corporation
Description: Fixed Resistor, 0.05W, 270000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT

Overview of WR02X2703FAR by Walsin Technology Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Environmental Monitoring Aerospace and Defense Renewable Energy

Price & Stock for WR02X2703FAR by Walsin Technology Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 1292-WR02X2703FARTR-ND
DigiKey RES 270K OHM 1% 0201 Min Qty: 15000 Lead time: 18 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 15,000 $0.0083
$0.0083 Buy Now
DISTI # 791-WR02X2703FAR
Mouser Electronics Thick Film Resistors - SMD 0201 270K 1% Lead Free RoHS: Compliant 0
  • 1 $0.1100
  • 10 $0.0570
  • 100 $0.0230
  • 1,000 $0.0100
  • 10,000 $0.0060
  • 15,000 $0.0050
$0.0050 / $0.1100 Order Now

CAD Models for WR02X2703FAR by Walsin Technology Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for WR02X2703FAR by Walsin Technology Corporation

WR02X2703FAR
Walsin Technology Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
WALSIN TECHNOLOGY CORP
Package Description
SMT, 0201
Reach Compliance Code
compliant
ECCN Code
EAR99
Additional Feature
LASER TRIMMABLE; RATED AC VOLTAGE (V): 25
Construction
Chip
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
0.23 mm
Package Length
0.6 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
0.3 mm
Packing Method
TR, PAPER, 7 INCH
Rated Power Dissipation (P)
0.05 W
Rated Temperature
70 °C
Resistance
270000 Ω
Resistor Type
FIXED RESISTOR
Size Code
0201
Surface Mount
YES
Temperature Coefficient
200 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
25 V
Want to compare parts?
  1. WR02X2703FAR
    Walsin Technology Corporation
    Fixed Resistor, 0.05W, 270000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT
    VS

Related Parts for WR02X2703FAR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for WR02X2703FAR by Walsin Technology Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: WR02X2703FAR by Walsin Technology Corporation

Select Manufacturer
Which Manufacturer of WR02X2703FAR would you like to use for your alert(s)?
  • Please alert me when WR02X2703FAR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for WR02X2703FAR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for WR02X2703FAR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for WR02X2703FAR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for WR02X2703FAR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare WR02X2703FAR by Walsin Technology Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: