Part Details for WR04W1584FTL by Walsin Technology Corporation
Overview of WR04W1584FTL by Walsin Technology Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WR04W1584FTL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1292-WR04W1584FTLTR-ND
|
DigiKey | RES 1.58M OHM 1% 1/16W 0402 Min Qty: 10000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0020 | Buy Now |
DISTI #
791-WR04W1584FTL
|
Mouser Electronics | Thick Film Resistors - SMD 0402 1M58 1% Lead Free RoHS: Compliant | 0 |
|
$0.0010 / $0.1000 | Order Now |
Part Details for WR04W1584FTL
WR04W1584FTL CAD Models
WR04W1584FTL Part Data Attributes
|
WR04W1584FTL
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WR04W1584FTL
Walsin Technology Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1580000ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 1580000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for WR04W1584FTL
This table gives cross-reference parts and alternative options found for WR04W1584FTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WR04W1584FTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
232270621585 | RESISTOR, METAL GLAZE/THICK FILM, 0.0625W, 1%, 100ppm, 1580000ohm, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | WR04W1584FTL vs 232270621585 |
CDF-S04021M581%100PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1580000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Microtech GmbH Electronic | WR04W1584FTL vs CDF-S04021M581%100PPM/KNS |
MCR01PZPIF1584 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1580000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | ROHM Semiconductor | WR04W1584FTL vs MCR01PZPIF1584 |
WR04W1584FHL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1580000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | WR04W1584FTL vs WR04W1584FHL |
CDF-S04021M581%100PPM/KNP10 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1580000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Microtech GmbH Electronic | WR04W1584FTL vs CDF-S04021M581%100PPM/KNP10 |
HP02WAF1584TEE | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1580000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | WR04W1584FTL vs HP02WAF1584TEE |
CRG0402F1M58 | RESISTOR, METAL GLAZE/THICK FILM, 0.063W, 1%, 100ppm, 1580000ohm, SURFACE MOUNT, 0402, CHIP | TE Connectivity | WR04W1584FTL vs CRG0402F1M58 |
RC0402FR-7D1M58L | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1580000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | WR04W1584FTL vs RC0402FR-7D1M58L |
0402WGF1584TCE | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1580000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Royal Electronic Factory (Thailand) Co Ltd | WR04W1584FTL vs 0402WGF1584TCE |
AR0402FR-071M58 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1580000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | WR04W1584FTL vs AR0402FR-071M58 |