Part Details for WR04X103 JTR by Walsin Technology Corporation
Overview of WR04X103 JTR by Walsin Technology Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WR04X103 JTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1292-WR04X103JTR-ND
|
DigiKey | RES 10K OHM 5% 0402 Min Qty: 10000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0034 | Buy Now |
DISTI #
791-WR04X103JTR
|
Mouser Electronics | Thick Film Resistors - SMD 0402 10K 5% Lead Free | 0 |
|
$0.0040 / $0.1000 | Order Now |
|
Future Electronics | WR Series 0402 10 kOhm 0.0625 W ±5 % ±100 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.0033 / $0.0038 | Buy Now |