Part Details for WR04X1R3 JTL by Walsin Technology Corporation
Overview of WR04X1R3 JTL by Walsin Technology Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WR04X1R3 JTL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1292-WR04X1R3JTLTR-ND
|
DigiKey | RES 1.3 OHM 5% 1/16W 0402 Min Qty: 10000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0013 | Buy Now |
DISTI #
791-WR04X1R3JTL
|
Mouser Electronics | Thick Film Resistors - SMD 1.3 ohm +/-5% 0402 Chip Resistor RoHS: Compliant | 178920 |
|
$0.0010 / $0.1000 | Buy Now |
Part Details for WR04X1R3 JTL
WR04X1R3 JTL CAD Models
WR04X1R3 JTL Part Data Attributes:
|
WR04X1R3 JTL
Walsin Technology Corporation
Buy Now
|
Compare Parts:
WR04X1R3 JTL
Walsin Technology Corporation
|
Samacsys Manufacturer | Walsin Technology Corporation |