Part Details for WR04X223 JTL by Walsin Technology Corporation
Overview of WR04X223 JTL by Walsin Technology Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WR04X223 JTL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1292-WR04X223JTLCT-ND
|
DigiKey | RES 22K OHM 5% 1/16W 0402 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
110493 In Stock |
|
$0.0009 / $0.1000 | Buy Now |
DISTI #
791-WR04X223JTL
|
Mouser Electronics | Thick Film Resistors - SMD 0402 22K 5% Lead Free | 57705 |
|
$0.0010 / $0.1000 | Buy Now |
|
Future Electronics | SMT Thick Film Chip Resistor 0402 Case 22K Ohm 5% RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks Container: Reel | 30000Reel |
|
$0.0008 / $0.0010 | Buy Now |
DISTI #
WR04X223 JTL
|
Avnet Asia | Res General Purpose Thick Film 0402 22k Ohm 5% 1/16W ?100ppm/?C Molded Paper T/R (Alt: WR04X223 JTL) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
C1S405701852172
|
Chip1Stop | Surface Mount Resistor Container: Cut Tape | 10000 |
|
$0.0013 / $0.0025 | Buy Now |