Part Details for WR04X3302FTL by Walsin Technology Corporation
Overview of WR04X3302FTL by Walsin Technology Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WR04X3302FTL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68Y8398
|
Newark | Surface Mount Chip Resistor, Wr04 Series, 33 Kohm, 62.5 Mw, 1%, 50 V, 0402 [1005 Metric] Rohs Compliant: Yes |Walsin WR04X3302FTL Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 60 |
|
$0.0040 / $0.0100 | Buy Now |
DISTI #
58Y7220
|
Newark | Surface Mount Chip Resistor, Wr04 Series, 33 Kohm, 62.5 Mw, 1%, 50 V, 0402 [1005 Metric] Rohs Compliant: Yes |Walsin WR04X3302FTL Min Qty: 10000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0010 | Buy Now |
DISTI #
1292-WR04X3302FTLCT-ND
|
DigiKey | RES 33K OHM 1% 1/16W 0402 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
45404 In Stock |
|
$0.0009 / $0.1000 | Buy Now |
DISTI #
791-WR04X3302FTL
|
Mouser Electronics | Thick Film Resistors - SMD 0402 33K0 1% Lead Free RoHS: Compliant | 54839 |
|
$0.0010 / $0.1000 | Buy Now |
|
Future Electronics | WR04 Series 0402 33 kΩ ±1% 0.063 W ±100 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks Container: Reel | 190000Reel |
|
$0.0008 / $0.0010 | Buy Now |
DISTI #
WR04X3302FTL
|
TME | Resistor: thick film, 0402, 33kΩ, 62.5mW, ±1%, 100ppm/°C Min Qty: 100 | 11500 |
|
$0.0009 / $0.0106 | Buy Now |
DISTI #
WR04X3302FTL
|
Avnet Asia | Res General Purpose Thick Film 0402 33k Ohm 1% 1/16W ±100ppm/°C Molded Paper T/R (Alt: WR04X3302FTL) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
10P043
|
Bürklin Elektronik | Resistor, thick film, SMD 0402 (1005), 33 kΩ, 0.0625 W, ±1 %, WR04X3302FTL Min Qty: 500 | 10000 |
|
$0.0007 / $0.0025 | Buy Now |
|
LCSC | 62.5mW Thick Film Resistors 50V 100ppm/ 1% 33k 0402 Chip Resistor - Surface Mount ROHS | 8900 |
|
$0.0003 | Buy Now |
Part Details for WR04X3302FTL
WR04X3302FTL CAD Models
WR04X3302FTL Part Data Attributes
|
WR04X3302FTL
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WR04X3302FTL
Walsin Technology Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 33000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Walsin Technology Corporation | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 33000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for WR04X3302FTL
This table gives cross-reference parts and alternative options found for WR04X3302FTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WR04X3302FTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMCS0402FT33K0-HP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 33000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | WR04X3302FTL vs RMCS0402FT33K0-HP |
9C04021A3302FKPF4 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 33000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | YAGEO Corporation | WR04X3302FTL vs 9C04021A3302FKPF4 |
RK73H1ETTPS3302F | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 33000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | KOA Speer Electronics Inc | WR04X3302FTL vs RK73H1ETTPS3302F |
RMC1/16SK333FTH | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 33000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | WR04X3302FTL vs RMC1/16SK333FTH |
MCSR04X3302FTL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 33000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | SPC Multicomp | WR04X3302FTL vs MCSR04X3302FTL |
CR0402TT100Y33K+/-1% | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 33000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, LEAD FREE | Precision Resistive Products Inc | WR04X3302FTL vs CR0402TT100Y33K+/-1% |
232270673303 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 33000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | WR04X3302FTL vs 232270673303 |
RK73H1ERTTPB3302F | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 33000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | KOA Speer Electronics Inc | WR04X3302FTL vs RK73H1ERTTPB3302F |
WF04P3302FTL | Fixed Resistor, 0.1W, 33000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | WR04X3302FTL vs WF04P3302FTL |
RMSW10K333FB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 33000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | WR04X3302FTL vs RMSW10K333FB |