Part Details for WR04X5R1JTL by Walsin Technology Corporation
Overview of WR04X5R1JTL by Walsin Technology Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WR04X5R1JTL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 170000 |
|
RFQ | ||
|
Quest Components | 136000 |
|
$0.0010 / $0.0075 | Buy Now |
Part Details for WR04X5R1JTL
WR04X5R1JTL CAD Models
WR04X5R1JTL Part Data Attributes:
|
WR04X5R1JTL
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WR04X5R1JTL
Walsin Technology Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 5.1ohm, 50V, 5% +/-Tol, 500ppm/Cel, Surface Mount, 0402, CHIP, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 5.1 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | -200,400 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 50 V |
Alternate Parts for WR04X5R1JTL
This table gives cross-reference parts and alternative options found for WR04X5R1JTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WR04X5R1JTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TFP0402W5R10JA-T10 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 5.1ohm, 50V, 5% +/-Tol, -200,400ppm/Cel, Surface Mount, 0402, CHIP | Thin Film Technology Corp (TFT) | WR04X5R1JTL vs TFP0402W5R10JA-T10 |
WR04X5R1JHL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 5.1ohm, 50V, 5% +/-Tol, 400ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | WR04X5R1JTL vs WR04X5R1JHL |
RMNW10-5R1JTH | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 5.1ohm, 50V, 5% +/-Tol, -200,400ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | WR04X5R1JTL vs RMNW10-5R1JTH |
WR04X5R1JAL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 5.1ohm, 50V, 5% +/-Tol, 400ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | WR04X5R1JTL vs WR04X5R1JAL |
NRCW04J5R1TRF | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 5.1ohm, 50V, 5% +/-Tol, -200,400ppm/Cel, Surface Mount, 0402, CHIP | NIC Components Corp | WR04X5R1JTL vs NRCW04J5R1TRF |
MR04W5R1JDL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 5.1ohm, 50V, 5% +/-Tol, -200,400ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | WR04X5R1JTL vs MR04W5R1JDL |
WR04X5R1JDLV | Fixed Resistor, 0.0625W, 5.1ohm, 50V, 5% +/-Tol, -200,400ppm/Cel, 0402, | Walsin Technology Corporation | WR04X5R1JTL vs WR04X5R1JDLV |
WR04X5R1JDL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 5.1ohm, 50V, 5% +/-Tol, 400ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | WR04X5R1JTL vs WR04X5R1JDL |
MR04W5R1JBL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 5.1ohm, 50V, 5% +/-Tol, -200,400ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | WR04X5R1JTL vs MR04W5R1JBL |
RMNW10-5R1JB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 5.1ohm, 50V, 5% +/-Tol, -200,400ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | WR04X5R1JTL vs RMNW10-5R1JB |