Part Details for WR04X681 JTL by Walsin Technology Corporation
Overview of WR04X681 JTL by Walsin Technology Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WR04X681 JTL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1292-WR04X681JTLCT-ND
|
DigiKey | RES 680 OHM 5% 1/16W 0402 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
29588 In Stock |
|
$0.0009 / $0.1000 | Buy Now |
DISTI #
791-WR04X681JTL
|
Mouser Electronics | Thick Film Resistors - SMD 0402 680R 5% Lead Free | 27420 |
|
$0.0010 / $0.1000 | Buy Now |
DISTI #
WR04X681JTL
|
TME | Resistor: thick film, 0402, 680Ω, 62.5mW, ±5%, 100ppm/°C Min Qty: 100 | 0 |
|
$0.0006 / $0.0083 | RFQ |