Part Details for WR06W7R50FTL by Walsin Technology Corporation
Overview of WR06W7R50FTL by Walsin Technology Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WR06W7R50FTL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AC1152
|
Newark | Res, 7R5, 1%, 0.1W, 0603, Thick Film, Resistor Case Style:0603 [1608 Metric], Resistance:7.5Ohm, Product Range:Wr06 Series, Voltage Rating:75V, Resistor Element Material:Thick Film, Power Rating:100Mw, Resistance Tolerance:± 1%, Rohs Compliant: Yes |Walsin WR06W7R50FTL RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1400 |
|
$0.0040 / $0.0100 | Buy Now |
DISTI #
03AC4134
|
Newark | Res, 7R5, 1%, 0.1W, 0603, Thick Film, Resistor Case Style:0603 [1608 Metric], Resistance:7.5Ohm, Product Range:Wr06 Series, Voltage Rating:75V, Resistor Element Material:Thick Film, Power Rating:100Mw, Resistance Tolerance:± 1%, Rohs Compliant: Yes |Walsin WR06W7R50FTL RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0020 | Buy Now |
DISTI #
1292-WR06W7R50FTLTR-ND
|
DigiKey | RES 7.5 OHM 1% 1/10W 0603 Min Qty: 5000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0027 | Buy Now |
DISTI #
791-WR06W7R50FTL
|
Mouser Electronics | Thick Film Resistors - SMD 0603 7R50 1% Lead Free RoHS: Compliant | 0 |
|
$0.0010 / $0.1000 | Order Now |
|
ComSIT USA | THICK FILM GENERAL PURPOSE CHIP RESISTOR Fixed Resistor, Metal Glaze/thick Film, 0.1W, 7.5ohm, 75V, 1% +/-Tol, -200,400ppm/Cel, Surface Mount, 0603 RoHS: Compliant |
|
|
RFQ |
Part Details for WR06W7R50FTL
WR06W7R50FTL CAD Models
WR06W7R50FTL Part Data Attributes
|
WR06W7R50FTL
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WR06W7R50FTL
Walsin Technology Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 7.5ohm, 50V, 1% +/-Tol, 400ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 7.5 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | -200,400 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for WR06W7R50FTL
This table gives cross-reference parts and alternative options found for WR06W7R50FTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WR06W7R50FTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR0603FA7R50G | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 7.5ohm, 75V, 1% +/-Tol, -200,400ppm/Cel, Surface Mount, 0603, CHIP | LIZ Electronics (Kunshan) Co., Ltd | WR06W7R50FTL vs CR0603FA7R50G |
WR06W7R50FQLJ | Fixed Resistor, 0.1W, 7.5ohm, 75V, 1% +/-Tol, 400ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | WR06W7R50FTL vs WR06W7R50FQLJ |
MCWR06W7R50FTL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 7.5ohm, 75V, 1% +/-Tol, -200,400ppm/Cel, Surface Mount, 0603, CHIP | SPC Multicomp | WR06W7R50FTL vs MCWR06W7R50FTL |
WR06W7R50FBL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 7.5ohm, 50V, 1% +/-Tol, 400ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | WR06W7R50FTL vs WR06W7R50FBL |
WR06W7R50FTLJ | Fixed Resistor, 0.1W, 7.5ohm, 75V, 1% +/-Tol, 400ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | WR06W7R50FTL vs WR06W7R50FTLJ |
MR06W7R50FBL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 7.5ohm, 75V, 1% +/-Tol, -200,400ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | WR06W7R50FTL vs MR06W7R50FBL |
NRCA06F7R50TR10QYF | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 7.5ohm, 75V, 1% +/-Tol, -200,400ppm/Cel, 0603, | NIC Components Corp | WR06W7R50FTL vs NRCA06F7R50TR10QYF |