-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10ohm, 50V, 1% +/-Tol, -200,400ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58Y7255
|
Newark | Surface Mount Chip Resistor, Wr06 Series, 10 Ohm, 100 Mw, 1%, 75 V, 0603 [1608 Metric] Rohs Compliant: Yes |Walsin WR06X10R0FTL RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 60000 |
|
$0.0010 | Buy Now |
DISTI #
68Y8434
|
Newark | Surface Mount Chip Resistor, Wr06 Series, 10 Ohm, 100 Mw, 1%, 75 V, 0603 [1608 Metric] Rohs Compliant: Yes |Walsin WR06X10R0FTL RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 30361 |
|
$0.0050 / $0.0090 | Buy Now |
DISTI #
1292-WR06X10R0FTLCT-ND
|
DigiKey | RES 10 OHM 1% 1/10W 0603 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
210233 In Stock |
|
$0.0015 / $0.1000 | Buy Now |
DISTI #
791-WR06X10R0FTL
|
Mouser Electronics | Thick Film Resistors - SMD 10 OHM 1% 100PPM RoHS: Compliant | 4201 |
|
$0.0010 / $0.1000 | Buy Now |
|
Future Electronics | WR06 Series 0603 10 Ω ±1% 0.1 W -200 to 400 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks Container: Reel | 440000Reel |
|
$0.0014 / $0.0017 | Buy Now |
DISTI #
77776083
|
Verical | Res Thick Film 0603 10 Ohm 1% 0.1W(1/10W) -200ppm/°C to 400ppm/°C Pad SMD T/R Min Qty: 55556 Package Multiple: 1 | Americas - 183071 |
|
$0.0013 | Buy Now |
|
Bristol Electronics | 27965 |
|
RFQ | ||
|
Quest Components | FIXED RESISTOR, METAL GLAZE/THICK FILM, 0.1W, 10OHM, 50V, 1% +/-TOL, -200,400PPM/CEL, SURFACE MOUNT, 0603 | 20000 |
|
$0.0009 / $0.0090 | Buy Now |
|
Quest Components | FIXED RESISTOR, METAL GLAZE/THICK FILM, 0.1W, 10OHM, 50V, 1% +/-TOL, -200,400PPM/CEL, SURFACE MOUNT, 0603 | 16000 |
|
$0.0021 / $0.0105 | Buy Now |
DISTI #
WR06X10R0FTL
|
TME | Resistor: thick film, 0603, 10Ω, 100mW, ±1%, 200ppm/°C Min Qty: 1 | 183071 |
|
$0.0010 / $0.0955 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
WR06X10R0FTL
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WR06X10R0FTL
Walsin Technology Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10ohm, 50V, 1% +/-Tol, -200,400ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Walsin Technology Corporation | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 10 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | -200,400 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
This table gives cross-reference parts and alternative options found for WR06X10R0FTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WR06X10R0FTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WR06X10R0FGLJ | Fixed Resistor, 0.1W, 10ohm, 75V, 1% +/-Tol, 400ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | WR06X10R0FTL vs WR06X10R0FGLJ |
MR06X10R0FBL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10ohm, 75V, 1% +/-Tol, -200,400ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | WR06X10R0FTL vs MR06X10R0FBL |
MR06W10R0FTL | Fixed Resistor, Metal Glaze/thick Film, 0.055W, 10ohm, 75V, 1% +/-Tol, -200,400ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | WR06X10R0FTL vs MR06W10R0FTL |
MR06W10R0FQL | Fixed Resistor, Metal Glaze/thick Film, 0.055W, 10ohm, 75V, 1% +/-Tol, -200,400ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | WR06X10R0FTL vs MR06W10R0FQL |
NRCA06F10R0TR10QYF | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10ohm, 75V, 1% +/-Tol, -200,400ppm/Cel, 0603, | NIC Components Corp | WR06X10R0FTL vs NRCA06F10R0TR10QYF |
NRCA06F10R0TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10ohm, 75V, 1% +/-Tol, -200,400ppm/Cel, Surface Mount, 0603, | NIC Components Corp | WR06X10R0FTL vs NRCA06F10R0TRQYF |
WR06X10R0FQL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10ohm, 50V, 1% +/-Tol, -200,400ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | Walsin Technology Corporation | WR06X10R0FTL vs WR06X10R0FQL |
WR06X10R0FGL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10ohm, 50V, 1% +/-Tol, -200,400ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | Walsin Technology Corporation | WR06X10R0FTL vs WR06X10R0FGL |
MCWR06X10R0FTL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | SPC Multicomp | WR06X10R0FTL vs MCWR06X10R0FTL |