Part Details for WR06X1103FTL by Walsin Technology Corporation
Overview of WR06X1103FTL by Walsin Technology Corporation
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WR06X1103FTL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68Y8441
|
Newark | Surface Mount Chip Resistor, Wr06 Series, 110 Kohm, 100 Mw, 1%, 75 V, 0603 [1608 Metric] Rohs Compliant: Yes |Walsin WR06X1103FTL Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 280 |
|
$0.0030 / $0.0140 | Buy Now |
DISTI #
58Y7262
|
Newark | Surface Mount Chip Resistor, Wr06 Series, 110 Kohm, 100 Mw, 1%, 75 V, 0603 [1608 Metric] Rohs Compliant: Yes |Walsin WR06X1103FTL Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0010 | Buy Now |
DISTI #
1292-WR06X1103FTLTR-ND
|
DigiKey | RES 110K OHM 1% 1/10W 0603 Min Qty: 5000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0023 | Buy Now |
DISTI #
791-WR06X1103FTL
|
Mouser Electronics | Thick Film Resistors - SMD 0603 110K 1% Lead Free RoHS: Compliant | 0 |
|
$0.0010 / $0.1000 | Order Now |
|
Bristol Electronics | 37078 |
|
RFQ | ||
DISTI #
WR06X1103FTL
|
TME | Resistor: thick film, 0603, 110kΩ, 100mW, ±1%, 100ppm/°C Min Qty: 5000 | 0 |
|
$0.0013 | RFQ |
DISTI #
2502402RL
|
element14 Asia-Pacific | RES, 110K, 1%, 75V, 0603, THICK FILM RoHS: Compliant Min Qty: 500 Container: Reel | 280 |
|
$0.0037 / $0.0074 | Buy Now |
DISTI #
2502402
|
element14 Asia-Pacific | RES, 110K, 1%, 75V, 0603, THICK FILM RoHS: Compliant Min Qty: 10 Container: Cut Tape | 280 |
|
$0.0037 / $0.0214 | Buy Now |
DISTI #
2497809
|
element14 Asia-Pacific | RES, 110K, 1%, 75V, 0603, THICK FILM RoHS: Compliant Min Qty: 5000 Container: Reel | 0 |
|
$0.0015 / $0.0030 | Buy Now |
DISTI #
2502402RL
|
Farnell | RES, 110K, 1%, 75V, 0603, THICK FILM RoHS: Compliant Min Qty: 500 Lead time: 17 Weeks, 6 Days Container: Reel | 280 |
|
$0.0029 / $0.0046 | Buy Now |
Part Details for WR06X1103FTL
WR06X1103FTL CAD Models
WR06X1103FTL Part Data Attributes:
|
WR06X1103FTL
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WR06X1103FTL
Walsin Technology Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 110000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Walsin Technology Corporation | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 110000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for WR06X1103FTL
This table gives cross-reference parts and alternative options found for WR06X1103FTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WR06X1103FTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRCW06031103F100RT1-PB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 110000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | WR06X1103FTL vs CRCW06031103F100RT1-PB |
CR0603T100X110K+/-1% | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 110000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Precision Resistive Products Inc | WR06X1103FTL vs CR0603T100X110K+/-1% |
RCG0603110KFKEA | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 110000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | WR06X1103FTL vs RCG0603110KFKEA |
WCR0603-110KFA | Fixed Resistor, 0.1W, 110000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | TT Electronics Resistors | WR06X1103FTL vs WCR0603-110KFA |
CQ03WAF1103T5E | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 110000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Royal Electronic Factory (Thailand) Co Ltd | WR06X1103FTL vs CQ03WAF1103T5E |
CR16-1103-FL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 110000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | ASJ Holdings Limited | WR06X1103FTL vs CR16-1103-FL |
AF0603FR-07110KL | Fixed Resistor, 0.1W, 110000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | WR06X1103FTL vs AF0603FR-07110KL |
RK73H1JRTTP1103F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 110000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | WR06X1103FTL vs RK73H1JRTTP1103F |
BCTS000603-1103FTP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 110000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Chilisin Electronics Corp | WR06X1103FTL vs BCTS000603-1103FTP |
CDF0603110K1%100PPM/KNP20 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 110000ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | WR06X1103FTL vs CDF0603110K1%100PPM/KNP20 |