There are no models available for this part yet.
Overview of WR06X1331FTL by Walsin Technology Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Telecommunications
Price & Stock for WR06X1331FTL by Walsin Technology Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1292-WR06X1331FTLTR-ND
|
DigiKey | RES 1.33K OHM 1% 1/10W 0603 Min Qty: 5000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0023 | Buy Now | |
DISTI #
791-WR06X1331FTL
|
Mouser Electronics | Thick Film Resistors - SMD 0603 1K33 1% Lead Free RoHS: Compliant | 0 |
|
$0.0010 / $0.1000 | Order Now | |
Onlinecomponents.com | RoHS: Compliant |
320000 Partner Stock |
|
$0.0010 | Buy Now | ||
DISTI #
WR06X1331FTL
|
TME | Resistor: thick film, 0603, 1.33kΩ, 100mW, ±1%, 100ppm/°C Min Qty: 5000 | 0 |
|
$0.0017 | RFQ | |
DISTI #
C1S812000963292
|
Chip1Stop | Varistors | 320000 |
|
$0.0010 | Buy Now |
CAD Models for WR06X1331FTL by Walsin Technology Corporation
Part Data Attributes for WR06X1331FTL by Walsin Technology Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
WALSIN TECHNOLOGY CORP
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.45 mm
|
Package Length
|
1.6 mm
|
Package Style
|
SMT
|
Package Width
|
0.8 mm
|
Packing Method
|
TR, PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.1 W
|
Rated Temperature
|
70 °C
|
Resistance
|
1330 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0603
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
75 V
|
Alternate Parts for WR06X1331FTL
This table gives cross-reference parts and alternative options found for WR06X1331FTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WR06X1331FTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RM06F1331CT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1330ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Cal-Chip Electronics | WR06X1331FTL vs RM06F1331CT |
CR16-1331-FK | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1330ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | ASJ Holdings Limited | WR06X1331FTL vs CR16-1331-FK |
NRC-AS06F1331TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1330ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, | NIC Components Corp | WR06X1331FTL vs NRC-AS06F1331TRQYF |
RMCF0603FT1K33 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1330ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | WR06X1331FTL vs RMCF0603FT1K33 |
ADF06031K331%100PPM/KKP20 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1330ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Microtech GmbH Electronic | WR06X1331FTL vs ADF06031K331%100PPM/KKP20 |
RMCS0603FT1K33 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1330ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | WR06X1331FTL vs RMCS0603FT1K33 |
CR0603TT100X1.33K+-1% | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1330ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Precision Resistive Products Inc | WR06X1331FTL vs CR0603TT100X1.33K+-1% |
RTT031331FTP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1330ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Ralec | WR06X1331FTL vs RTT031331FTP |
CRCW06031K33FKEA | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1330ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | WR06X1331FTL vs CRCW06031K33FKEA |
CR0603-10W-1331FPT | Fixed Resistor, 0.1W, 1330ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, | VENKEL LTD | WR06X1331FTL vs CR0603-10W-1331FPT |
Related Parts for WR06X1331FTL
-
WR06X1132FTLFixed Resistors
-
CC0603JRNPO9BN220Fixed Capacitors
-
734-165Headers and Edge Type Connectors
-
CSD17308Q3Power Field-Effect Transistors
-
SMBJ18A-TRTransient Suppressors
-
SI4136DY-T1-GE3Small Signal Field-Effect Transistors
-
232-236Terminals and Terminal Blocks
-
TLV2474AIDROperational Amplifiers
-
ADM2587EBRWZLine Driver or Receivers