Part Details for WR06X151 JTL by Walsin Technology Corporation
Overview of WR06X151 JTL by Walsin Technology Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WR06X151 JTL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AC4192
|
Newark | Res, 150R, 5%, 0.1W, 0603, Thick Film, Resistor Case Style:0603 [1608 Metric], Resistance:150Ohm, Product Range:Wr06 Series, Voltage Rating:75V, Resistor Element Material:Thick Film, Power Rating:100Mw, Resistance Tolerance:± 5%, Rohs Compliant: Yes |Walsin WR06X151 JTL RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0010 | Buy Now |
DISTI #
1292-WR06X151JTLCT-ND
|
DigiKey | RES 150 OHM 5% 1/10W 0603 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
41548 In Stock |
|
$0.0012 / $0.1000 | Buy Now |
DISTI #
791-WR06X151JTL
|
Mouser Electronics | Thick Film Resistors - SMD 0603 150R 5% Lead Free RoHS: Compliant | 39717 |
|
$0.0010 / $0.1000 | Buy Now |
|
Future Electronics | WR06 Series 150 Ohm ±5% 1/10 W 0603 SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.0009 / $0.0011 | Buy Now |
|
Bristol Electronics | 25000 |
|
RFQ | ||
|
Quest Components | 20000 |
|
$0.0200 / $0.1500 | Buy Now | |
DISTI #
WR06X151 JTL
|
Avnet Asia | Res General Purpose Thick Film 0603 150 Ohm 5% 1/10W ?100ppm/?C Molded Paper T/R (Alt: WR06X151 JTL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days | 10000 |
|
$0.0012 / $0.0020 | Buy Now |
Part Details for WR06X151 JTL
WR06X151 JTL CAD Models
WR06X151 JTL Part Data Attributes
|
WR06X151 JTL
Walsin Technology Corporation
Buy Now
|
Compare Parts:
WR06X151 JTL
Walsin Technology Corporation
|
Samacsys Manufacturer | Walsin Technology Corporation |