Part Details for WR06X15R0FTL by Walsin Technology Corporation
Overview of WR06X15R0FTL by Walsin Technology Corporation
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WR06X15R0FTL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68Y8448
|
Newark | Surface Mount Chip Resistor, Wr06 Series, 15 Ohm, 100 Mw, 1%, 75 V, 0603 [1608 Metric] Rohs Compliant: Yes |Walsin WR06X15R0FTL Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3856 |
|
$0.0070 / $0.0170 | Buy Now |
DISTI #
58Y7269
|
Newark | Surface Mount Chip Resistor, Wr06 Series, 15 Ohm, 100 Mw, 1%, 75 V, 0603 [1608 Metric] Rohs Compliant: Yes |Walsin WR06X15R0FTL Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0010 | Buy Now |
DISTI #
1292-WR06X15R0FTLCT-ND
|
DigiKey | RES 15 OHM 1% 1/10W 0603 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
35846 In Stock |
|
$0.0015 / $0.1000 | Buy Now |
DISTI #
791-WR06X15R0FTL
|
Mouser Electronics | Thick Film Resistors - SMD 0603 15R0 1% Lead Free RoHS: Compliant | 5072 |
|
$0.0010 / $0.1000 | Buy Now |
|
Future Electronics | RES, 15R, 1%, 75V, 0603, THICK FILM RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 15000Reel |
|
$0.0009 / $0.0011 | Buy Now |
DISTI #
10P064
|
Bürklin Elektronik | Resistor, thick film, SMD 0603 (1608), 15 Ω, 0.1 W, ±1 %, WR06X15R0FTL Min Qty: 500 | 5000 |
|
$0.0011 / $0.0035 | Buy Now |
DISTI #
2502410
|
element14 Asia-Pacific | RES, 15R, 1%, 75V, 0603, THICK FILM RoHS: Compliant Min Qty: 10 Container: Cut Tape | 3856 |
|
$0.0037 / $0.0162 | Buy Now |
DISTI #
2502410RL
|
element14 Asia-Pacific | RES, 15R, 1%, 75V, 0603, THICK FILM RoHS: Compliant Min Qty: 500 Container: Reel | 3856 |
|
$0.0037 / $0.0074 | Buy Now |
DISTI #
2497816
|
element14 Asia-Pacific | RES, 15R, 1%, 75V, 0603, THICK FILM RoHS: Compliant Min Qty: 5000 Container: Reel | 0 |
|
$0.0015 / $0.0029 | Buy Now |
DISTI #
2502410RL
|
Farnell | RES, 15R, 1%, 75V, 0603, THICK FILM RoHS: Compliant Min Qty: 500 Lead time: 17 Weeks, 6 Days Container: Reel | 3856 |
|
$0.0041 / $0.0050 | Buy Now |
Part Details for WR06X15R0FTL
WR06X15R0FTL CAD Models
WR06X15R0FTL Part Data Attributes:
|
WR06X15R0FTL
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WR06X15R0FTL
Walsin Technology Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 15ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Walsin Technology Corporation | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 15 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for WR06X15R0FTL
This table gives cross-reference parts and alternative options found for WR06X15R0FTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WR06X15R0FTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H1JGBK15R0F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 15ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | WR06X15R0FTL vs RK73H1JGBK15R0F |
CR0603-FX-15R0EPF | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 15ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Bourns Inc | WR06X15R0FTL vs CR0603-FX-15R0EPF |
CDF060315R1%100PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 15ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | WR06X15R0FTL vs CDF060315R1%100PPM/KNS |
232270481509 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 15ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | WR06X15R0FTL vs 232270481509 |
CDP060315R1%100PPM/KNP10 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 15ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | WR06X15R0FTL vs CDP060315R1%100PPM/KNP10 |
CDF060315R1%100PPM/KNP20 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 15ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | WR06X15R0FTL vs CDF060315R1%100PPM/KNP20 |
232270471509 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 15ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | WR06X15R0FTL vs 232270471509 |
CR-03FLF---15R | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 15ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | WR06X15R0FTL vs CR-03FLF---15R |
RC0603FR-1315RP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 15ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | WR06X15R0FTL vs RC0603FR-1315RP |
CDP060315R1%100PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 15ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | WR06X15R0FTL vs CDP060315R1%100PPM/KNS |