There are no models available for this part yet.
Overview of WR06X22R0FTL by Walsin Technology Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Telecommunications
Price & Stock for WR06X22R0FTL by Walsin Technology Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
68Y8462
|
Newark | Surface Mount Chip Resistor, Wr06 Series, 22 Ohm, 100 Mw, 1%, 75 V, 0603 [1608 Metric] Rohs Compliant: Yes |Walsin WR06X22R0FTL RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 6969 |
|
$0.0040 / $0.0110 | Buy Now | |
DISTI #
58Y7283
|
Newark | Surface Mount Chip Resistor, Wr06 Series, 22 Ohm, 100 Mw, 1%, 75 V, 0603 [1608 Metric] Rohs Compliant: Yes |Walsin WR06X22R0FTL RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 5000 |
|
$0.0010 | Buy Now | |
DISTI #
791-WR06X22R0FTL
|
Mouser Electronics | Thick Film Resistors - SMD 0603 22R0 1% Lead Free RoHS: Compliant | 23771 |
|
$0.0010 / $0.1000 | Buy Now | |
Future Electronics | WR Series 0603 22 Ohm 0.1 W ±1 % ±100 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks Container: Reel | 35000Reel |
|
$0.0008 / $0.0010 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant |
999000 Partner Stock |
|
$0.0009 | Buy Now | ||
DISTI #
WR06X22R0FTL
|
TME | Resistor: thick film, 0603, 22Ω, 100mW, ±1%, 100ppm/°C Min Qty: 1 | 3400 |
|
$0.0013 / $0.1151 | Buy Now | |
DISTI #
C1S812000959767
|
Chip1Stop | Varistors | 1630000 |
|
$0.0008 | Buy Now |
CAD Models for WR06X22R0FTL by Walsin Technology Corporation
Part Data Attributes for WR06X22R0FTL by Walsin Technology Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
WALSIN TECHNOLOGY CORP
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Samacsys Manufacturer
|
Walsin Technology Corporation
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.45 mm
|
Package Length
|
1.6 mm
|
Package Style
|
SMT
|
Package Width
|
0.8 mm
|
Packing Method
|
TR, PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.1 W
|
Rated Temperature
|
70 °C
|
Resistance
|
22 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0603
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
75 V
|
Alternate Parts for WR06X22R0FTL
This table gives cross-reference parts and alternative options found for WR06X22R0FTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WR06X22R0FTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
232270472209L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 22ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | WR06X22R0FTL vs 232270472209L |
RK73H1JRTTP22R0F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 22ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | WR06X22R0FTL vs RK73H1JRTTP22R0F |
RK73H1JLTP22R0F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 22ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | WR06X22R0FTL vs RK73H1JLTP22R0F |
RGC0603FTD22R0 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 22ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | WR06X22R0FTL vs RGC0603FTD22R0 |
CR0603-FX-22R0EPF | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 22ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Bourns Inc | WR06X22R0FTL vs CR0603-FX-22R0EPF |
RK73H1JGTP22R0F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 22ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | WR06X22R0FTL vs RK73H1JGTP22R0F |
CRCW060322R0FKEA | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 22ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | WR06X22R0FTL vs CRCW060322R0FKEA |
232270462209 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 22ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | WR06X22R0FTL vs 232270462209 |
CR0603-10W-22R0FT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 22ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | VENKEL LTD | WR06X22R0FTL vs CR0603-10W-22R0FT |
CRCW060310022R1%RT1 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 22ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Vishay Intertechnologies | WR06X22R0FTL vs CRCW060310022R1%RT1 |
Related Parts for WR06X22R0FTL
-
AC0402JR-07100RLFixed Resistors
-
GRM219C80J106KE39DFixed Capacitors
-
10136646-05211LFHeaders and Edge Type Connectors
-
GR1MRectifier Diodes
-
0805CS-101XGLCFixed Inductors
-
IRLML6344TRPBFPower Field-Effect Transistors
-
MMZ2012Y202BT000Data Line Filters
-
SMAJ16ATransient Suppressors
-
PMV130ENEASmall Signal Field-Effect Transistors