Part Details for WR06X271 JTL by Walsin Technology Corporation
Overview of WR06X271 JTL by Walsin Technology Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WR06X271 JTL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AC1318
|
Newark | Res, 270R, 5%, 0.1W, 0603, Thick Film, Resistor Case Style:0603 [1608 Metric], Resistance:270Ohm, Product Range:Wr06 Series, Voltage Rating:75V, Resistor Element Material:Thick Film, Power Rating:100Mw, Resistance Tolerance:± 5%, Rohs Compliant: Yes |Walsin WR06X271 JTL RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.0020 / $0.0130 | Buy Now |
DISTI #
03AC4280
|
Newark | Res, 270R, 5%, 0.1W, 0603, Thick Film, Resistor Case Style:0603 [1608 Metric], Resistance:270Ohm, Product Range:Wr06 Series, Voltage Rating:75V, Resistor Element Material:Thick Film, Power Rating:100Mw, Resistance Tolerance:± 5%, Rohs Compliant: Yes |Walsin WR06X271 JTL RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0010 | Buy Now |
DISTI #
791-WR06X271JTL
|
Mouser Electronics | Thick Film Resistors - SMD 0603 270R 5% Lead Free RoHS: Compliant | 13767 |
|
$0.0010 / $0.1000 | Buy Now |
|
Future Electronics | WR Series 0603 270 Ohm 0.1 W ±5 % ±100 ppm/°C Surface Mount Thick Film Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks Container: Reel | 35000Reel |
|
$0.0008 / $0.0010 | Buy Now |
DISTI #
WR06X271JTL
|
TME | Resistor: thick film, 0603, 270Ω, 100mW, ±5%, 100ppm/°C Min Qty: 1 | 11300 |
|
$0.0011 / $0.0955 | Buy Now |