Part Details for WR06X34R8FT by PILKOR Electronics Co Ltd
Overview of WR06X34R8FT by PILKOR Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WR06X34R8FT
WR06X34R8FT CAD Models
WR06X34R8FT Part Data Attributes
|
WR06X34R8FT
PILKOR Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
WR06X34R8FT
PILKOR Electronics Co Ltd
Fixed Resistor, 0.1W, 34.8ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PILKOR ELECTRONICS CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 34.8 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | WR06(F TOL) | |
Size Code | 0603 | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 50 V |