Part Details for WR06X430JTL by Walsin Technology Corporation
Overview of WR06X430JTL by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WR06X430JTL
WR06X430JTL CAD Models
WR06X430JTL Part Data Attributes:
|
WR06X430JTL
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WR06X430JTL
Walsin Technology Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 43ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 43 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 75 V |
Alternate Parts for WR06X430JTL
This table gives cross-reference parts and alternative options found for WR06X430JTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WR06X430JTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MR06X430JBL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 43ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | WR06X430JTL vs MR06X430JBL |
CDI060343R5%100PPM/KKS | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 43ohm, 75V, 5% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | WR06X430JTL vs CDI060343R5%100PPM/KKS |
CR0603T100X43R+/-5% | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 43ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Precision Resistive Products Inc | WR06X430JTL vs CR0603T100X43R+/-5% |
CDI060343R5%100PPM/KKP10 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 43ohm, 75V, 5% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | WR06X430JTL vs CDI060343R5%100PPM/KKP10 |
CDI060343R5%100PPM/KKP20 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 43ohm, 75V, 5% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | WR06X430JTL vs CDI060343R5%100PPM/KKP20 |
RTT03430JP2 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 43ohm, 75V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Ralec | WR06X430JTL vs RTT03430JP2 |
232270260439 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 43ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | WR06X430JTL vs 232270260439 |
AF0603JR-0743RL | Fixed Resistor, 0.1W, 43ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | WR06X430JTL vs AF0603JR-0743RL |
CR16-430-JL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 43ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | ASJ Holdings Limited | WR06X430JTL vs CR16-430-JL |
RTT03430JP3 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 43ohm, 75V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Ralec | WR06X430JTL vs RTT03430JP3 |