Part Details for WR06X6802FTL by Walsin Technology Corporation
Overview of WR06X6802FTL by Walsin Technology Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WR06X6802FTL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58Y7324
|
Newark | Surface Mount Chip Resistor, Wr06 Series, 68 Kohm, 100 Mw, 1%, 75 V, 0603 [1608 Metric] Rohs Compliant: Yes |Walsin WR06X6802FTL Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0030 | Buy Now |
DISTI #
1292-WR06X6802FTLCT-ND
|
DigiKey | RES 68K OHM 1% 1/10W 0603 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
34584 In Stock |
|
$0.0015 / $0.1000 | Buy Now |
DISTI #
791-WR06X6802FTL
|
Mouser Electronics | Thick Film Resistors - SMD 0603 68K0 1% Lead Free RoHS: Compliant | 497 |
|
$0.0010 / $0.1000 | Buy Now |
DISTI #
77778464
|
Verical | Res Thick Film 0603 68K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Min Qty: 55600 Package Multiple: 100 | Americas - 207700 |
|
$0.0015 | Buy Now |
DISTI #
WR06X6802FTL
|
TME | Resistor: thick film, 0603, 68kΩ, 100mW, ±1%, 100ppm/°C Min Qty: 100 | 207700 |
|
$0.0010 / $0.0135 | Buy Now |
DISTI #
SMC-WR06X6802FTL
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 10000 |
|
RFQ | |
DISTI #
10P108
|
Bürklin Elektronik | Resistor, thick film, SMD 0603 (1608), 68 kΩ, 0.1 W, ±1 %, WR06X6802FTL Min Qty: 500 | 4500 |
|
$0.0011 / $0.0036 | Buy Now |
Part Details for WR06X6802FTL
WR06X6802FTL CAD Models
WR06X6802FTL Part Data Attributes:
|
WR06X6802FTL
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WR06X6802FTL
Walsin Technology Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 68000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Walsin Technology Corporation | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 68000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for WR06X6802FTL
This table gives cross-reference parts and alternative options found for WR06X6802FTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WR06X6802FTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MR06X6802FBL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 68000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | WR06X6802FTL vs MR06X6802FBL |
CRCW060310068K1%RT1 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 68000ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Vishay Intertechnologies | WR06X6802FTL vs CRCW060310068K1%RT1 |
SR0603FR-1368KL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 68000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | WR06X6802FTL vs SR0603FR-1368KL |
RCA060368K0FKEAAP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 68000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | WR06X6802FTL vs RCA060368K0FKEAAP |
CR0603-16W-6802FPT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 68000ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | VENKEL LTD | WR06X6802FTL vs CR0603-16W-6802FPT |
AF0603FR-1368KL | Fixed Resistor, 0.1W, 68000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | WR06X6802FTL vs AF0603FR-1368KL |
CR16-6802-FL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 68000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | ASJ Holdings Limited | WR06X6802FTL vs CR16-6802-FL |
CR0603T100X68K+/-1% | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 68000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Precision Resistive Products Inc | WR06X6802FTL vs CR0603T100X68K+/-1% |
WCR0603-68KFI | Fixed Resistor, 0.1W, 68000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | TT Electronics Resistors | WR06X6802FTL vs WCR0603-68KFI |
RK73H1JRTTP6802F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 68000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | WR06X6802FTL vs RK73H1JRTTP6802F |