Part Details for WR06X68R0FTL by Walsin Technology Corporation
Overview of WR06X68R0FTL by Walsin Technology Corporation
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WR06X68R0FTL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68Y8500
|
Newark | Surface Mount Chip Resistor, Wr06 Series, 68 Ohm, 100 Mw, 1%, 75 V, 0603 [1608 Metric] Rohs Compliant: Yes |Walsin WR06X68R0FTL Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0070 / $0.0170 | Buy Now |
DISTI #
58Y7321
|
Newark | Surface Mount Chip Resistor, Wr06 Series, 68 Ohm, 100 Mw, 1%, 75 V, 0603 [1608 Metric] Rohs Compliant: Yes |Walsin WR06X68R0FTL Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0020 | Buy Now |
DISTI #
1292-WR06X68R0FTLCT-ND
|
DigiKey | RES 68 OHM 1% 1/10W 0603 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
21613 In Stock |
|
$0.0015 / $0.1000 | Buy Now |
DISTI #
791-WR06X68R0FTL
|
Mouser Electronics | Thick Film Resistors - SMD 0603 68R0 1% Lead Free RoHS: Compliant | 45425 |
|
$0.0010 / $0.1000 | Buy Now |
|
Future Electronics | Res Thick Film 0603 68 Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD T/R RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 15000Reel |
|
$0.0009 / $0.0011 | Buy Now |
DISTI #
53542892
|
Verical | Res Thick Film 0603 68 Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Min Qty: 5000 Package Multiple: 1 | Americas - 10000 |
|
$0.0269 / $0.0276 | Buy Now |
DISTI #
WR06X68R0FTL
|
TME | Resistor: thick film, 0603, 68Ω, 100mW, ±1%, 100ppm/°C Min Qty: 100 | 800 |
|
$0.0010 / $0.0135 | Buy Now |
|
NAC | .1W 1% 68 OHM FIXED RES. RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 10000 |
|
$0.0030 / $0.0200 | Buy Now |
DISTI #
10P072
|
Bürklin Elektronik | Resistor, thick film, SMD 0603 (1608), 68 Ω, 0.1 W, ±1 %, WR06X68R0FTL Min Qty: 500 | 4500 |
|
$0.0011 / $0.0036 | Buy Now |
DISTI #
2502476RL
|
element14 Asia-Pacific | RES, 68R, 1%, 75V, 0603, THICK FILM RoHS: Compliant Min Qty: 500 Container: Reel | 0 |
|
$0.0037 / $0.0066 | Buy Now |
Part Details for WR06X68R0FTL
WR06X68R0FTL CAD Models
WR06X68R0FTL Part Data Attributes:
|
WR06X68R0FTL
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WR06X68R0FTL
Walsin Technology Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 68ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Walsin Technology Corporation | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 68 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for WR06X68R0FTL
This table gives cross-reference parts and alternative options found for WR06X68R0FTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WR06X68R0FTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTT0368R0FTP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 68ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN AND LEAD FREE | Ralec | WR06X68R0FTL vs RTT0368R0FTP |
MP003526 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 68ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | SPC Multicomp | WR06X68R0FTL vs MP003526 |
RK73H1JRTTP68R0F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 68ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | WR06X68R0FTL vs RK73H1JRTTP68R0F |
CRCW060368R0FKTABC | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 68ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Vishay Intertechnologies | WR06X68R0FTL vs CRCW060368R0FKTABC |
RMC16K680FB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 68ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | WR06X68R0FTL vs RMC16K680FB |
MR06X68R0FBL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 68ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | WR06X68R0FTL vs MR06X68R0FBL |
RCG060368R0FKEA | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 68ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | WR06X68R0FTL vs RCG060368R0FKEA |
RMC16K680FTP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 68ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | WR06X68R0FTL vs RMC16K680FTP |
CR0603-16W-68R0FPT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 68ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | VENKEL LTD | WR06X68R0FTL vs CR0603-16W-68R0FPT-13 |
RC0603FR-0768RP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 68ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | WR06X68R0FTL vs RC0603FR-0768RP |