There are no models available for this part yet.
Overview of WR08W2104FTL by Walsin Technology Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for WR08W2104FTL by Walsin Technology Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1292-WR08W2104FTLTR-ND
|
DigiKey | RES 2.10M OHM 1% 1/8W 0805 Min Qty: 5000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0050 | Buy Now | |
DISTI #
791-WR08W2104FTL
|
Mouser Electronics | Thick Film Resistors - SMD 0805 2M10 1% Lead Free | 0 |
|
$0.0030 / $0.1000 | Order Now |
CAD Models for WR08W2104FTL by Walsin Technology Corporation
Part Data Attributes for WR08W2104FTL by Walsin Technology Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
WALSIN TECHNOLOGY CORP
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.5 mm
|
Package Length
|
2 mm
|
Package Style
|
SMT
|
Package Width
|
1.25 mm
|
Packing Method
|
TR, PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.125 W
|
Rated Temperature
|
70 °C
|
Resistance
|
2100000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0805
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
150 V
|
Alternate Parts for WR08W2104FTL
This table gives cross-reference parts and alternative options found for WR08W2104FTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WR08W2104FTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WR08W2104FGL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2100000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | WR08W2104FTL vs WR08W2104FGL |
CR0805-10W-2104FT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2100000ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | VENKEL LTD | WR08W2104FTL vs CR0805-10W-2104FT |
CR0805-8W-2104FT | Fixed Resistor, 0.125W, 2100000ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | VENKEL LTD | WR08W2104FTL vs CR0805-8W-2104FT |
CR0805F2M1P10 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2100000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Ever Ohms Technology Co Ltd | WR08W2104FTL vs CR0805F2M1P10 |
AC0805FR-132M1L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2100000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | WR08W2104FTL vs AC0805FR-132M1L |
232273462105 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2100000ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | WR08W2104FTL vs 232273462105 |
WR08W2104FBL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2100000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | WR08W2104FTL vs WR08W2104FBL |
FCF05FV-2104 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2100000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | WR08W2104FTL vs FCF05FV-2104 |
ADF08052M11%100PPM/KKP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2100000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Microtech GmbH Electronic | WR08W2104FTL vs ADF08052M11%100PPM/KKP |
FCF05FW-2104 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2100000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | WR08W2104FTL vs FCF05FW-2104 |