Part Details for WR08W8204FTL by Walsin Technology Corporation
Overview of WR08W8204FTL by Walsin Technology Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WR08W8204FTL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1292-WR08W8204FTLTR-ND
|
DigiKey | RES 8.2M OHM 1% 0805 Min Qty: 5000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0050 | Buy Now |
DISTI #
791-WR08W8204FTL
|
Mouser Electronics | Thick Film Resistors - SMD 0805 8M20 1% Lead Free | 0 |
|
$0.0030 / $0.1000 | Order Now |
|
ComSIT USA | THICK FILM GENERAL PURPOSE CHIP RESISTOR Fixed Resistor, Metal Glaze/thick Film, 0.125W, 8200000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805 RoHS: Compliant | Europe - 10000 |
|
RFQ |
Part Details for WR08W8204FTL
WR08W8204FTL CAD Models
WR08W8204FTL Part Data Attributes:
|
WR08W8204FTL
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WR08W8204FTL
Walsin Technology Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 8200000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 8200000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for WR08W8204FTL
This table gives cross-reference parts and alternative options found for WR08W8204FTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WR08W8204FTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
232273468205 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 8200000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | WR08W8204FTL vs 232273468205 |
CR0805-10W-8204FT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 8200000ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0805, | VENKEL LTD | WR08W8204FTL vs CR0805-10W-8204FT-13 |
CR0805-10W-8204FPT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 8200000ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0805, | VENKEL LTD | WR08W8204FTL vs CR0805-10W-8204FPT |
232273488205 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 8200000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | WR08W8204FTL vs 232273488205 |
CRCW08058M20FKEBC | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 8200000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | WR08W8204FTL vs CRCW08058M20FKEBC |
9C08052A8204FKAFT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 8200000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | YAGEO Corporation | WR08W8204FTL vs 9C08052A8204FKAFT |
232273418205L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 8200000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | YAGEO Corporation | WR08W8204FTL vs 232273418205L |
RC0805FR-078M2P | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 8200000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | WR08W8204FTL vs RC0805FR-078M2P |
232273478205 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 8200000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | WR08W8204FTL vs 232273478205 |
WR08W8204FBL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 8200000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | WR08W8204FTL vs WR08W8204FBL |