WR08WKF220LT5E
Royal Electronic Factory (Thailand) Co Ltd
Description: Fixed Resistor, Metal Glaze/thick Film, 0.66W, 0.22ohm, 1% +/-Tol, 0,150ppm/Cel, Surface Mount, 0508, CHIP

Overview of WR08WKF220LT5E by Royal Electronic Factory (Thailand) Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for WR08WKF220LT5E by Royal Electronic Factory (Thailand) Co Ltd

Part # Manufacturer Description Stock Price Buy
DISTI # 303-WR08WKF220LT5E
Mouser Electronics Thick Film Resistors - SMD 0
  • 5,000 $0.0150
  • 10,000 $0.0130
  • 25,000 $0.0120
  • 50,000 $0.0110
$0.0110 / $0.0150 Order Now

CAD Models for WR08WKF220LT5E by Royal Electronic Factory (Thailand) Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for WR08WKF220LT5E by Royal Electronic Factory (Thailand) Co Ltd

WR08WKF220LT5E
Royal Electronic Factory (Thailand) Co Ltd
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
ROYAL ELECTRONIC FTY CO LTD
Package Description
CHIP
Reach Compliance Code
compliant
Construction
Rectangular
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
1.2 mm
Package Style
SMT
Package Width
2 mm
Packing Method
TR
Rated Power Dissipation (P)
0.66 W
Rated Temperature
70 °C
Resistance
0.22 Ω
Resistor Type
FIXED RESISTOR
Size Code
0508
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
0,150 ppm/°C
Terminal Shape
WRAPAROUND
Tolerance
1%
Want to compare parts?
  1. WR08WKF220LT5E
    Royal Electronic Factory (Thailand) Co Ltd
    Fixed Resistor, Metal Glaze/thick Film, 0.66W, 0.22ohm, 1% +/-Tol, 0,150ppm/Cel, Surface Mount, 0508, CHIP
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for WR08WKF220LT5E by Royal Electronic Factory (Thailand) Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: WR08WKF220LT5E by Royal Electronic Factory (Thailand) Co Ltd

Select Manufacturer
Which Manufacturer of WR08WKF220LT5E would you like to use for your alert(s)?
  • Please alert me when WR08WKF220LT5E inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for WR08WKF220LT5E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for WR08WKF220LT5E to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for WR08WKF220LT5E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for WR08WKF220LT5E.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare WR08WKF220LT5E by Royal Electronic Factory (Thailand) Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: