-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68Y8529
|
Newark | Surface Mount Chip Resistor, Wr08 Series, 10 Kohm, 125 Mw, 1%, 150 V, 0805 [2012 Metric] Rohs Compliant: Yes |Walsin WR08X1002FTL Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 10443 |
|
$0.0100 / $0.0210 | Buy Now |
DISTI #
58Y7350
|
Newark | Surface Mount Chip Resistor, Wr08 Series, 10 Kohm, 125 Mw, 1%, 150 V, 0805 [2012 Metric] Rohs Compliant: Yes |Walsin WR08X1002FTL Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 15000 |
|
$0.0020 / $0.0030 | Buy Now |
DISTI #
1292-WR08X1002FTLCT-ND
|
DigiKey | RES 10K OHM 1% 1/8W 0805 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0027 / $0.1000 | Buy Now |
DISTI #
791-WR08X1002FTL
|
Mouser Electronics | Thick Film Resistors - SMD 10K OHM 1% 100PPM RoHS: Compliant | 0 |
|
$0.0020 / $0.1000 | Order Now |
|
Future Electronics | WR08 Series 0805 10 kΩ ±1% 0.125 W ±100 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 15000Reel |
|
$0.0019 / $0.0024 | Buy Now |
DISTI #
WR08X1002FTL
|
TME | Resistor: thick film, 0805, 10kΩ, 125mW, ±1%, 100ppm/°C Min Qty: 5000 | 0 |
|
$0.0017 | RFQ |
DISTI #
10P161
|
Bürklin Elektronik | Resistor, thick film, SMD 0805 (2012), 10 kΩ, 0.125 W, ±1 %, WR08X1002FTL Min Qty: 500 | 3500 |
|
$0.0019 / $0.0064 | Buy Now |
DISTI #
2498051
|
element14 Asia-Pacific | RES, 10K, 1%, 150V, 0805, THICK FILM RoHS: Compliant Min Qty: 5000 Container: Reel | 30000 |
|
$0.0022 / $0.0037 | Buy Now |
DISTI #
2502671RL
|
element14 Asia-Pacific | RES, 10K, 1%, 150V, 0805, THICK FILM RoHS: Compliant Min Qty: 500 Container: Reel | 26343 |
|
$0.0052 / $0.0066 | Buy Now |
DISTI #
2502671
|
element14 Asia-Pacific | RES, 10K, 1%, 150V, 0805, THICK FILM RoHS: Compliant Min Qty: 10 Container: Cut Tape | 26343 |
|
$0.0052 / $0.0147 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
WR08X1002FTL
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WR08X1002FTL
Walsin Technology Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Walsin Technology Corporation | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 10000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
This table gives cross-reference parts and alternative options found for WR08X1002FTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WR08X1002FTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
9C08052A1002FKHFT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | WR08X1002FTL vs 9C08052A1002FKHFT |
RK73H2ALTDB1002F | RES,SMT,THICK FILM,10K OHMS,150WV,1% +/-TOL,-100,100PPM TC,0805 CASE | KOA Corporation | WR08X1002FTL vs RK73H2ALTDB1002F |
FWF05FW-1002 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | WR08X1002FTL vs FWF05FW-1002 |
CR0805F10KP10 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Ever Ohms Technology Co Ltd | WR08X1002FTL vs CR0805F10KP10 |
232273471003 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | WR08X1002FTL vs 232273471003 |
TSR6GTF1002V | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Tateyama Kagaku Group | WR08X1002FTL vs TSR6GTF1002V |
AR0805FR-0710K | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | WR08X1002FTL vs AR0805FR-0710K |
RTT051002FBA | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Ralec | WR08X1002FTL vs RTT051002FBA |
RK73H2ATTDB1002F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | WR08X1002FTL vs RK73H2ATTDB1002F |
FCF05FS-1002 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | WR08X1002FTL vs FCF05FS-1002 |