-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 100000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68Y8530
|
Newark | Surface Mount Chip Resistor, Wr08 Series, 100 Kohm, 125 Mw, 1%, 150 V, 0805 [2012 Metric] Rohs Compliant: Yes |Walsin WR08X1003FTL Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2387 |
|
$0.0070 / $0.0160 | Buy Now |
DISTI #
58Y7351
|
Newark | Surface Mount Chip Resistor, Wr08 Series, 100 Kohm, 125 Mw, 1%, 150 V, 0805 [2012 Metric] Rohs Compliant: Yes |Walsin WR08X1003FTL Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 145000 |
|
$0.0020 / $0.0030 | Buy Now |
DISTI #
1292-WR08X1003FTLCT-ND
|
DigiKey | RES 100K OHM 1% 1/8W 0805 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Tape & Reel (TR), Digi-Reel® |
57160 In Stock |
|
$0.0028 / $0.1000 | Buy Now |
DISTI #
791-WR08X1003FTL
|
Mouser Electronics | Thick Film Resistors - SMD 100K ohms 1% 0805 RoHS: Compliant | 44922 |
|
$0.0020 / $0.1000 | Buy Now |
|
Future Electronics | WR Series 0805 100 kOhm ±1% 0.125 W ±100 ppm/°C Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 22 Container: Reel | 25000Reel |
|
$0.0018 / $0.0023 | Buy Now |
|
Bristol Electronics | 4578 |
|
RFQ | ||
DISTI #
WR08X1003FTL
|
TME | Resistor: thick film, 0805, 100kΩ, 125mW, ±1%, 100ppm/°C Min Qty: 5000 | 10000 |
|
$0.0017 | Buy Now |
DISTI #
10P173
|
Bürklin Elektronik | Resistor, thick film, SMD 0805 (2012), 100 kΩ, 0.125 W, ±1 %, WR08X1003FTL Min Qty: 500 | 4000 |
|
$0.0019 / $0.0065 | Buy Now |
|
LCSC | 125mW Thick Film Resistors 150V 100ppm/ 1% 100k 0805 Chip Resistor - Surface Mount ROHS | 2000 |
|
$0.0010 / $0.0020 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
WR08X1003FTL
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WR08X1003FTL
Walsin Technology Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 100000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Walsin Technology Corporation | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 100000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
This table gives cross-reference parts and alternative options found for WR08X1003FTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WR08X1003FTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WR08X1003FQLJ | Fixed Resistor, 0.125W, 100000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | WR08X1003FTL vs WR08X1003FQLJ |
RK73H2ARTTDB1003F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 100000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | WR08X1003FTL vs RK73H2ARTTDB1003F |
RK73H2ATTPD1003F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 100000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | WR08X1003FTL vs RK73H2ATTPD1003F |
MC0805-1003-FTQ | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 100000ohm, 150V, 1% +/-Tol, 100ppm/Cel, 0805 | RCD Components Inc | WR08X1003FTL vs MC0805-1003-FTQ |
RTT051003FP3 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 100000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Ralec | WR08X1003FTL vs RTT051003FP3 |
FWF05FV-1003 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 100000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | WR08X1003FTL vs FWF05FV-1003 |
RK73H2AGTDB1003F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 100000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | WR08X1003FTL vs RK73H2AGTDB1003F |
MC08051003FT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 100000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RCD Components Inc | WR08X1003FTL vs MC08051003FT |
RK73H2ARTTPD1003F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 100000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | WR08X1003FTL vs RK73H2ARTTPD1003F |
CR0805F100KP05 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 100000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Ever Ohms Technology Co Ltd | WR08X1003FTL vs CR0805F100KP05 |