There are no models available for this part yet.
Overview of WR08X1004FGL by Walsin Technology Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for WR08X1004FGL by Walsin Technology Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
WR08X1004FGL
|
TME | Resistor: thick film, 0805, 1MΩ, 125mW, ±1%, 100ppm/°C Min Qty: 20000 | 20000 |
|
$0.0018 | Buy Now |
CAD Models for WR08X1004FGL by Walsin Technology Corporation
Part Data Attributes for WR08X1004FGL by Walsin Technology Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
WALSIN TECHNOLOGY CORP
|
Package Description
|
SMT, 0805
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.5 mm
|
Package Length
|
2 mm
|
Package Style
|
SMT
|
Package Width
|
1.25 mm
|
Packing Method
|
TR, PAPER, 13 INCH
|
Rated Power Dissipation (P)
|
0.125 W
|
Rated Temperature
|
70 °C
|
Resistance
|
1000000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0805
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
150 V
|
Alternate Parts for WR08X1004FGL
This table gives cross-reference parts and alternative options found for WR08X1004FGL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WR08X1004FGL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR-05FL71M | RES,SMT,THICK FILM,1M OHMS,150WV,1% +/-TOL,-100,100PPM TC,0805 CASE | Viking Tech Corp | WR08X1004FGL vs CR-05FL71M |
NMCT0805FG1M00 | RESISTOR, 0.125W, 1%, 100ppm, 1000000ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | WR08X1004FGL vs NMCT0805FG1M00 |
FCF05FV-1004 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1000000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | WR08X1004FGL vs FCF05FV-1004 |
RS05K105FTL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1000000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | WR08X1004FGL vs RS05K105FTL |
RMAW20K105FB | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1000000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, FIXED THICK FILM CHIP RESISTOR | Kamaya Inc | WR08X1004FGL vs RMAW20K105FB |
MC08051004FT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1000000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RCD Components Inc | WR08X1004FGL vs MC08051004FT |
RM10F1004CTDK | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1000000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Cal-Chip Electronics | WR08X1004FGL vs RM10F1004CTDK |
RC0805FR-071M | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1000000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | WR08X1004FGL vs RC0805FR-071M |
FCF05FW-1004 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1000000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | WR08X1004FGL vs FCF05FW-1004 |
PWR10F1004TEW | Fixed Resistor, 0.125W, 1000000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Cal-Chip Electronics | WR08X1004FGL vs PWR10F1004TEW |