-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10ohm, 150V, 5% +/-Tol, 500ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | WR08 Series 0805 10 Ohm ±5 % 0.125 W ±200 ppm/°C Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 65000Reel |
|
$0.0015 / $0.0018 | Buy Now |
|
Bristol Electronics | 3255 |
|
RFQ | ||
|
Quest Components | FIXED RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 10OHM, 150V, 5% +/-TOL, -200,400PPM/CEL, SURFACE MOUNT, 0805 | 8000 |
|
$0.0096 / $0.0480 | Buy Now |
|
Quest Components | FIXED RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 10OHM, 150V, 5% +/-TOL, -200,400PPM/CEL, SURFACE MOUNT, 0805 | 820 |
|
$0.0270 / $0.0720 | Buy Now |
DISTI #
WR08X100JTL
|
TME | Resistor: thick film, 0805, 10Ω, 125mW, ±5%, 200ppm/°C Min Qty: 5000 | 0 |
|
$0.0015 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
WR08X100JTL
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WR08X100JTL
Walsin Technology Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10ohm, 150V, 5% +/-Tol, 500ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Walsin Technology Corporation | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 10 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | -200,400 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 150 V |
This table gives cross-reference parts and alternative options found for WR08X100JTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WR08X100JTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WR08X100JGL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10ohm, 150V, 5% +/-Tol, 500ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | Walsin Technology Corporation | WR08X100JTL vs WR08X100JGL |
WR08X100JGLJ | Fixed Resistor, 0.125W, 10ohm, 150V, 5% +/-Tol, 400ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | WR08X100JTL vs WR08X100JGLJ |
RMNW20-100JTP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10ohm, 150V, 5% +/-Tol, -200,400ppm/Cel, Surface Mount, 0805, CHIP | Kamaya Inc | WR08X100JTL vs RMNW20-100JTP |
WR08X100JBL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10ohm, 150V, 5% +/-Tol, 500ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | Walsin Technology Corporation | WR08X100JTL vs WR08X100JBL |
WR08X100JTLJ | Fixed Resistor, 0.125W, 10ohm, 150V, 5% +/-Tol, 400ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | WR08X100JTL vs WR08X100JTLJ |
WR08X100JQLJ | Fixed Resistor, 0.125W, 10ohm, 150V, 5% +/-Tol, 400ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | WR08X100JTL vs WR08X100JQLJ |