-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 120000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68Y8536
|
Newark | Surface Mount Chip Resistor, Wr08 Series, 120 Kohm, 125 Mw, 1%, 150 V, 0805 [2012 Metric] Rohs Compliant: Yes |Walsin WR08X1203FTL Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3150 |
|
$0.0080 / $0.0320 | Buy Now |
DISTI #
58Y7357
|
Newark | Surface Mount Chip Resistor, Wr08 Series, 120 Kohm, 125 Mw, 1%, 150 V, 0805 [2012 Metric] Rohs Compliant: Yes |Walsin WR08X1203FTL Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0020 / $0.0030 | Buy Now |
DISTI #
1292-WR08X1203FTLTR-ND
|
DigiKey | RES 120K OHM 1% 1/8W 0805 Min Qty: 5000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0044 | Buy Now |
DISTI #
791-WR08X1203FTL
|
Mouser Electronics | Thick Film Resistors - SMD 0805 120K 1% Lead Free RoHS: Compliant | 0 |
|
$0.0020 / $0.1000 | Order Now |
DISTI #
WR08X1203FTL
|
TME | Resistor: thick film, 0805, 120kΩ, 125mW, ±1%, 100ppm/°C Min Qty: 5000 | 0 |
|
$0.0017 | RFQ |
|
ComSIT USA | THICK FILM GENERAL PURPOSE CHIP RESISTOR Fixed Resistor, Metal Glaze/thick Film, 0.125W, 120000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805 RoHS: Compliant | Europe - 15000 |
|
RFQ | |
DISTI #
10P174
|
Bürklin Elektronik | Resistor, thick film, SMD 0805 (2012), 120 kΩ, 0.125 W, ±1 %, WR08X1203FTL Min Qty: 500 | 5000 |
|
$0.0019 / $0.0065 | Buy Now |
DISTI #
2502680
|
element14 Asia-Pacific | RES, 120K, 1%, 150V, 0805, THICK FILM RoHS: Compliant Min Qty: 10 Container: Cut Tape | 3150 |
|
$0.0044 / $0.0296 | Buy Now |
DISTI #
2502680RL
|
element14 Asia-Pacific | RES, 120K, 1%, 150V, 0805, THICK FILM RoHS: Compliant Min Qty: 500 Container: Reel | 3150 |
|
$0.0044 / $0.0089 | Buy Now |
DISTI #
2498059
|
element14 Asia-Pacific | RES, 120K, 1%, 150V, 0805, THICK FILM RoHS: Compliant Min Qty: 5000 Container: Reel | 0 |
|
$0.0022 / $0.0037 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
WR08X1203FTL
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WR08X1203FTL
Walsin Technology Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 120000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Walsin Technology Corporation | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 120000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
This table gives cross-reference parts and alternative options found for WR08X1203FTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WR08X1203FTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCSR08X1203FTL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 120000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | SPC Multicomp | WR08X1203FTL vs MCSR08X1203FTL |
NMCR0805FT120K | RES,SMT,THICK FILM,120K OHMS,150WV,1% +/-TOL,-100,100PPM TC,0805 CASE | SEI Stackpole Electronics Inc | WR08X1203FTL vs NMCR0805FT120K |
RC2012F124GS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 120000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Samsung Electro-Mechanics | WR08X1203FTL vs RC2012F124GS |
232273481204 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 120000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | WR08X1203FTL vs 232273481204 |
CR0805-10W-1203FPT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 120000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | VENKEL LTD | WR08X1203FTL vs CR0805-10W-1203FPT |
NMCR0805FG120K | RES,SMT,THICK FILM,120K OHMS,150WV,1% +/-TOL,-100,100PPM TC,0805 CASE | SEI Stackpole Electronics Inc | WR08X1203FTL vs NMCR0805FG120K |
232273411204 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 120000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | YAGEO Corporation | WR08X1203FTL vs 232273411204 |
MCWR08X1203FTL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 120000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | SPC Multicomp | WR08X1203FTL vs MCWR08X1203FTL |
CRCW0805120KFKEAC | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 120000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | WR08X1203FTL vs CRCW0805120KFKEAC |
CRCW08051203FRT1 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 120000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | WR08X1203FTL vs CRCW08051203FRT1 |