Part Details for WR08X1243FTL by Walsin Technology Corporation
Overview of WR08X1243FTL by Walsin Technology Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WR08X1243FTL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1292-WR08X1243FTLTR-ND
|
DigiKey | RES 124K OHM 1% 1/8W 0805 Min Qty: 5000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0044 | Buy Now |
DISTI #
791-WR08X1243FTL
|
Mouser Electronics | Thick Film Resistors - SMD 0805 124K 1% Lead Free | 0 |
|
$0.0020 / $0.1000 | Order Now |
Part Details for WR08X1243FTL
WR08X1243FTL CAD Models
WR08X1243FTL Part Data Attributes
|
WR08X1243FTL
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WR08X1243FTL
Walsin Technology Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 124000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 124000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for WR08X1243FTL
This table gives cross-reference parts and alternative options found for WR08X1243FTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WR08X1243FTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR0805-8W-1243FPT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 124000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | VENKEL LTD | WR08X1243FTL vs CR0805-8W-1243FPT-13 |
CR0805-8W-1243FSNT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 124000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | VENKEL LTD | WR08X1243FTL vs CR0805-8W-1243FSNT |
RC2012F1243FS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 124000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Samsung Electro-Mechanics | WR08X1243FTL vs RC2012F1243FS |
232273471244L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 124000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | WR08X1243FTL vs 232273471244L |
RMCS0805FT124K | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 124000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | WR08X1243FTL vs RMCS0805FT124K |
NMCR0805FG124K | RES,SMT,THICK FILM,124K OHMS,150WV,1% +/-TOL,-100,100PPM TC,0805 CASE | SEI Stackpole Electronics Inc | WR08X1243FTL vs NMCR0805FG124K |
CR21-1243-FY | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 124000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | ASJ Holdings Limited | WR08X1243FTL vs CR21-1243-FY |
PWR10F1243TEW | Fixed Resistor, 0.125W, 124000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Cal-Chip Electronics | WR08X1243FTL vs PWR10F1243TEW |
WR08X1243FG | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 124000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Walsin Technology Corporation | WR08X1243FTL vs WR08X1243FG |
ASC0805-124KFT5 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 124000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | TT Electronics Resistors | WR08X1243FTL vs ASC0805-124KFT5 |