Part Details for WR08X12R0FTL by Walsin Technology Corporation
Overview of WR08X12R0FTL by Walsin Technology Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WR08X12R0FTL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1292-WR08X12R0FTLTR-ND
|
DigiKey | RES 12 OHM 1% 1/8W 0805 Min Qty: 5000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0044 | Buy Now |
DISTI #
791-WR08X12R0FTL
|
Mouser Electronics | Thick Film Resistors - SMD 0805 12R0 1% Lead Free | 0 |
|
$0.0020 / $0.1000 | Order Now |
Part Details for WR08X12R0FTL
WR08X12R0FTL CAD Models
WR08X12R0FTL Part Data Attributes
|
WR08X12R0FTL
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WR08X12R0FTL
Walsin Technology Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 12ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 12 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for WR08X12R0FTL
This table gives cross-reference parts and alternative options found for WR08X12R0FTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WR08X12R0FTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
232273411209L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 12ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | YAGEO Corporation | WR08X12R0FTL vs 232273411209L |
RK73H2ARTTDB12R0F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 12ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | WR08X12R0FTL vs RK73H2ARTTDB12R0F |
RCA080512R0FKEA | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 12ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | WR08X12R0FTL vs RCA080512R0FKEA |
AS05FTE0120 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 12ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | WR08X12R0FTL vs AS05FTE0120 |
RS05K120FBG | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 12ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | WR08X12R0FTL vs RS05K120FBG |
RK73H2ATTDB12R0F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 12ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | WR08X12R0FTL vs RK73H2ATTDB12R0F |
CRCW080512R0FKEBC | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 12ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | WR08X12R0FTL vs CRCW080512R0FKEBC |
NMCT0805FG12R0 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 12ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | SEI Stackpole Electronics Inc | WR08X12R0FTL vs NMCT0805FG12R0 |
WR08X12R0FQLJ | Fixed Resistor, 0.125W, 12ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | WR08X12R0FTL vs WR08X12R0FQLJ |
CRCW080512R0FKEB | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 12ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | WR08X12R0FTL vs CRCW080512R0FKEB |