Part Details for WR08X1301FTL by Walsin Technology Corporation
Overview of WR08X1301FTL by Walsin Technology Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WR08X1301FTL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AC1581
|
Newark | Res, 1K3, 1%, 0.125W, 0805, Thick Film, Resistor Case Style:0805 [2012 Metric], Resistance:1.3Kohm, Product Range:Wr08 Series, Voltage Rating:150V, Resistor Element Material:Thick Film, Power Rating:125Mw, Resistance Tolerance:± 1%, Rohs Compliant: Yes |Walsin WR08X1301FTL RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 451 |
|
$0.0090 / $0.0240 | Buy Now |
DISTI #
03AC4495
|
Newark | Res, 1K3, 1%, 0.125W, 0805, Thick Film, Resistor Case Style:0805 [2012 Metric], Resistance:1.3Kohm, Product Range:Wr08 Series, Voltage Rating:150V, Resistor Element Material:Thick Film, Power Rating:125Mw, Resistance Tolerance:± 1%, Rohs Compliant: Yes |Walsin WR08X1301FTL RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0020 / $0.0030 | Buy Now |
DISTI #
1292-WR08X1301FTLTR-ND
|
DigiKey | RES 1.3K OHM 1% 1/8W 0805 Min Qty: 5000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0044 | Buy Now |
DISTI #
791-WR08X1301FTL
|
Mouser Electronics | Thick Film Resistors - SMD 0805 1K30 1% Lead Free | 0 |
|
$0.0020 / $0.1000 | Order Now |
Part Details for WR08X1301FTL
WR08X1301FTL CAD Models
WR08X1301FTL Part Data Attributes
|
WR08X1301FTL
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WR08X1301FTL
Walsin Technology Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1300ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Walsin Technology Corporation | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 1300 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for WR08X1301FTL
This table gives cross-reference parts and alternative options found for WR08X1301FTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WR08X1301FTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H2AGTPD1301F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1300ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | WR08X1301FTL vs RK73H2AGTPD1301F |
MC0805L6F1301SE | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1300ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | SPC Multicomp | WR08X1301FTL vs MC0805L6F1301SE |
RC2012F1301GS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1300ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Samsung Electro-Mechanics | WR08X1301FTL vs RC2012F1301GS |
NRCL10F1301TR13F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1300ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805 | NIC Components Corp | WR08X1301FTL vs NRCL10F1301TR13F |
RS-05K132FC | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1300ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Fenghua (HK) Electronics Ltd | WR08X1301FTL vs RS-05K132FC |
TFA0805R1301F-T5 | Fixed Resistor, Metal Glaze/thick Film; Thin Film, 0.125W, 1300ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Thin Film Technology Corp (TFT) | WR08X1301FTL vs TFA0805R1301F-T5 |
PWR05FTEW1301 | Fixed Resistor, CHIP | Viking Tech Corp | WR08X1301FTL vs PWR05FTEW1301 |
FCF05FT-1301 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1300ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | WR08X1301FTL vs FCF05FT-1301 |
RS05K1301FTG | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1300ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | WR08X1301FTL vs RS05K1301FTG |
RM10F1301CT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1300ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Cal-Chip Electronics | WR08X1301FTL vs RM10F1301CT |