Part Details for WR08X1302FTR by Walsin Technology Corporation
Overview of WR08X1302FTR by Walsin Technology Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WR08X1302FTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1292-WR08X1302FTR-ND
|
DigiKey | RES 13K OHM 1% 0805 Min Qty: 5000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0093 | Buy Now |
DISTI #
791-WR08X1302FTR
|
Mouser Electronics | Thick Film Resistors - SMD 0805 13K0 1% Lead Free RoHS: Compliant | 0 |
|
$0.0050 / $0.1100 | Order Now |
Part Details for WR08X1302FTR
WR08X1302FTR CAD Models
WR08X1302FTR Part Data Attributes
|
WR08X1302FTR
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WR08X1302FTR
Walsin Technology Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 13000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | RATED AC VOLTAGE : 150 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 13000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for WR08X1302FTR
This table gives cross-reference parts and alternative options found for WR08X1302FTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WR08X1302FTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMAW20K133FB | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 13000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, FIXED THICK FILM CHIP RESISTOR | Kamaya Inc | WR08X1302FTR vs RMAW20K133FB |
CR21-1302-FK | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 13000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | ASJ Holdings Limited | WR08X1302FTR vs CR21-1302-FK |
RK73H2ARTTDB1302F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 13000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | WR08X1302FTR vs RK73H2ARTTDB1302F |
WR08X1302FQLJ | Fixed Resistor, 0.125W, 13000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | WR08X1302FTR vs WR08X1302FQLJ |
WR08X1302FDLV | Fixed Resistor, 0.125W, 13000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Walsin Technology Corporation | WR08X1302FTR vs WR08X1302FDLV |
MC0805-1302-FBW | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 13000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | RCD Components Inc | WR08X1302FTR vs MC0805-1302-FBW |
CDF080513K1%100PPM/KNP10 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 13000ohm, 150V, 1% +/-Tol, 100ppm/Cel, 0805, | Microtech GmbH Electronic | WR08X1302FTR vs CDF080513K1%100PPM/KNP10 |
RMEF0805FT13K0 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 13000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | WR08X1302FTR vs RMEF0805FT13K0 |
CR0805F13KD50 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 13000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Ever Ohms Technology Co Ltd | WR08X1302FTR vs CR0805F13KD50 |
RK73H2ALTPD1302F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 13000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | WR08X1302FTR vs RK73H2ALTPD1302F |