Part Details for WR08X1370FTR by Walsin Technology Corporation
Overview of WR08X1370FTR by Walsin Technology Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WR08X1370FTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1292-WR08X1370FTR-ND
|
DigiKey | RES 137 OHM 1% 0805 Min Qty: 5000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0093 | Buy Now |
DISTI #
791-WR08X1370FTR
|
Mouser Electronics | Thick Film Resistors - SMD 0805 137R 1% Lead Free RoHS: Compliant | 0 |
|
$0.0050 / $0.1100 | Order Now |
Part Details for WR08X1370FTR
WR08X1370FTR CAD Models
WR08X1370FTR Part Data Attributes
|
WR08X1370FTR
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WR08X1370FTR
Walsin Technology Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 137ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | RATED AC VOLTAGE : 150 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 137 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for WR08X1370FTR
This table gives cross-reference parts and alternative options found for WR08X1370FTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WR08X1370FTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR21-1370FK | Fixed Resistor | ASJ Holdings Limited | WR08X1370FTR vs CR21-1370FK |
FCF05FS-1370 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 137ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | WR08X1370FTR vs FCF05FS-1370 |
CR-05FLB--137R | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 137ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | WR08X1370FTR vs CR-05FLB--137R |
232273461371 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 137ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | WR08X1370FTR vs 232273461371 |
TSR6GF1370V | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 137ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Tateyama Kagaku Group | WR08X1370FTR vs TSR6GF1370V |
CR-05FLA--137R | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 137ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | WR08X1370FTR vs CR-05FLA--137R |
CR21-1370-FL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 137ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | ASJ Holdings Limited | WR08X1370FTR vs CR21-1370-FL |
RMCS0805FT137R | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 137ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | WR08X1370FTR vs RMCS0805FT137R |
CR0805F137RP20 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 137ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Ever Ohms Technology Co Ltd | WR08X1370FTR vs CR0805F137RP20 |
CR21-1370-FY | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 137ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | ASJ Holdings Limited | WR08X1370FTR vs CR21-1370-FY |