Part Details for WR08X1502FTL by Walsin Technology Corporation
Overview of WR08X1502FTL by Walsin Technology Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WR08X1502FTL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58Y7360
|
Newark | Surface Mount Chip Resistor, Wr08 Series, 15 Kohm, 125 Mw, 1%, 150 V, 0805 [2012 Metric] Rohs Compliant: Yes |Walsin WR08X1502FTL RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 15000 |
|
$0.0020 / $0.0030 | Buy Now |
DISTI #
68Y8539
|
Newark | Surface Mount Chip Resistor, Wr08 Series, 15 Kohm, 125 Mw, 1%, 150 V, 0805 [2012 Metric] Rohs Compliant: Yes |Walsin WR08X1502FTL RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 5690 |
|
$0.0060 / $0.0140 | Buy Now |
DISTI #
1292-WR08X1502FTLCT-ND
|
DigiKey | RES 15K OHM 1% 1/8W 0805 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5184 In Stock |
|
$0.0027 / $0.1000 | Buy Now |
DISTI #
791-WR08X1502FTL
|
Mouser Electronics | Thick Film Resistors - SMD 0805 15K0 1% Lead Free RoHS: Compliant | 19383 |
|
$0.0020 / $0.1000 | Buy Now |
|
Quest Components | FIXED RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 15000OHM, 150V, 1% +/-TOL, 100PPM/CEL, SURFACE MOUNT, 0805 | 5000 |
|
$0.0036 / $0.0096 | Buy Now |
Part Details for WR08X1502FTL
WR08X1502FTL CAD Models
WR08X1502FTL Part Data Attributes
|
WR08X1502FTL
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WR08X1502FTL
Walsin Technology Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 15000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Walsin Technology Corporation | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 15000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for WR08X1502FTL
This table gives cross-reference parts and alternative options found for WR08X1502FTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WR08X1502FTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC2012F1502ES | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 15000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Samsung Electro-Mechanics | WR08X1502FTL vs RC2012F1502ES |
RS05K153FBG | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 15000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | WR08X1502FTL vs RS05K153FBG |
MC0805-1502-FB101Q | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 15000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RCD Components Inc | WR08X1502FTL vs MC0805-1502-FB101Q |
CR-05FLD---15K | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 15000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | WR08X1502FTL vs CR-05FLD---15K |
CR0805-FX-1502ELF | Fixed Resistor, Ruthenium Oxide, 0.125W, 15000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Bourns Inc | WR08X1502FTL vs CR0805-FX-1502ELF |
MC0805-1502-FBW | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 15000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | RCD Components Inc | WR08X1502FTL vs MC0805-1502-FBW |
RC0805FR-1015K | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 15000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | WR08X1502FTL vs RC0805FR-1015K |
CR0805-8W-1502FPT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 15000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | VENKEL LTD | WR08X1502FTL vs CR0805-8W-1502FPT-13 |
CRCW080515K0FKEBC | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 15000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | WR08X1502FTL vs CRCW080515K0FKEBC |
FCF05FS-1502 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 15000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | WR08X1502FTL vs FCF05FS-1502 |