Part Details for WR08X15R0FTLJ by Walsin Technology Corporation
Overview of WR08X15R0FTLJ by Walsin Technology Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WR08X15R0FTLJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WR08X15R0FTLJ
|
TME | Resistor: thick film, 0805, 15Ω, 125mW, ±1%, 100ppm/°C Min Qty: 5000 | 0 |
|
$0.0022 | RFQ |
Part Details for WR08X15R0FTLJ
WR08X15R0FTLJ CAD Models
WR08X15R0FTLJ Part Data Attributes
|
WR08X15R0FTLJ
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WR08X15R0FTLJ
Walsin Technology Corporation
Fixed Resistor, 0.125W, 15ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE; RATED AC VOLTAGE (V): 150 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 15 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for WR08X15R0FTLJ
This table gives cross-reference parts and alternative options found for WR08X15R0FTLJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WR08X15R0FTLJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMC0805151% | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 15ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | TY-OHM Electronic Works Co Ltd | WR08X15R0FTLJ vs RMC0805151% |
CR21-15R0-FK | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 15ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | ASJ Holdings Limited | WR08X15R0FTLJ vs CR21-15R0-FK |
NMCR0805FG15R0 | RES,SMT,THICK FILM,15 OHMS,150WV,1% +/-TOL,-100,100PPM TC,0805 CASE | SEI Stackpole Electronics Inc | WR08X15R0FTLJ vs NMCR0805FG15R0 |
CR21-15R0-FL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 15ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | ASJ Holdings Limited | WR08X15R0FTLJ vs CR21-15R0-FL |
RMNW20K15R0FB | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 15ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Kamaya Inc | WR08X15R0FTLJ vs RMNW20K15R0FB |
RMNW20K15R0FTP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 15ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Kamaya Inc | WR08X15R0FTLJ vs RMNW20K15R0FTP |
CRCW080515R0FKTL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 15ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | WR08X15R0FTLJ vs CRCW080515R0FKTL |
ASC0805-15RFT5 | RESISTOR, 0.125W, 1%, 100ppm, 15ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | TT Electronics Welwyn Components | WR08X15R0FTLJ vs ASC0805-15RFT5 |
RMC-1015R0FB | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 15ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Cinetech Industrial Co Ltd | WR08X15R0FTLJ vs RMC-1015R0FB |
CR0805AFX-15R0EAS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 15ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Bourns Inc | WR08X15R0FTLJ vs CR0805AFX-15R0EAS |