Part Details for WR08X1603FTL by Walsin Technology Corporation
Overview of WR08X1603FTL by Walsin Technology Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WR08X1603FTL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AC1602
|
Newark | Res, 160K, 1%, 0.125W, 0805, Thick Film, Resistor Case Style:0805 [2012 Metric], Resistance:160Kohm, Product Range:Wr08 Series, Voltage Rating:150V, Resistor Element Material:Thick Film, Power Rating:125Mw, Resistance Tolerance:± 1%, rohs Compliant: Yes |Walsin WR08X1603FTL Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 280 |
|
$0.0080 / $0.0320 | Buy Now |
DISTI #
03AC4514
|
Newark | Res, 160K, 1%, 0.125W, 0805, Thick Film, Resistor Case Style:0805 [2012 Metric], Resistance:160Kohm, Product Range:Wr08 Series, Voltage Rating:150V, Resistor Element Material:Thick Film, Power Rating:125Mw, Resistance Tolerance:± 1%, rohs Compliant: Yes |Walsin WR08X1603FTL Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0020 / $0.0030 | Buy Now |
DISTI #
1292-WR08X1603FTLTR-ND
|
DigiKey | RES 160K OHM 1% 1/8W 0805 Min Qty: 5000 Lead time: 26 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0044 | Buy Now |
DISTI #
791-WR08X1603FTL
|
Mouser Electronics | Thick Film Resistors - SMD 0805 160K 1% Lead Free | 0 |
|
$0.0020 / $0.1000 | Order Now |
DISTI #
2670963
|
element14 Asia-Pacific | RES, 160K, 1%, 0.125W, 0805, THICK FILM RoHS: Compliant Min Qty: 10 Container: Cut Tape | 280 |
|
$0.0044 / $0.0257 | Buy Now |
DISTI #
2670963RL
|
element14 Asia-Pacific | RES, 160K, 1%, 0.125W, 0805, THICK FILM RoHS: Compliant Min Qty: 500 Container: Reel | 280 |
|
$0.0044 / $0.0081 | Buy Now |
DISTI #
2669688
|
element14 Asia-Pacific | RES, 160K, 1%, 0.125W, 0805, THICK FILM RoHS: Compliant Min Qty: 5000 Container: Reel | 0 |
|
$0.0022 / $0.0037 | Buy Now |
DISTI #
2670963
|
Farnell | RES, 160K, 1%, 0.125W, 0805, THICK FILM RoHS: Compliant Min Qty: 10 Lead time: 17 Weeks, 6 Days Container: Cut Tape | 280 |
|
$0.0044 / $0.0335 | Buy Now |
DISTI #
2670963RL
|
Farnell | RES, 160K, 1%, 0.125W, 0805, THICK FILM RoHS: Compliant Min Qty: 500 Lead time: 17 Weeks, 6 Days Container: Reel | 280 |
|
$0.0044 / $0.0091 | Buy Now |
DISTI #
2669688
|
Farnell | RES, 160K, 1%, 0.125W, 0805, THICK FILM RoHS: Compliant Min Qty: 5000 Lead time: 19 Weeks, 1 Days Container: Reel | 0 |
|
$0.0022 / $0.0025 | Buy Now |
Part Details for WR08X1603FTL
WR08X1603FTL CAD Models
WR08X1603FTL Part Data Attributes
|
WR08X1603FTL
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WR08X1603FTL
Walsin Technology Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 160000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 160000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for WR08X1603FTL
This table gives cross-reference parts and alternative options found for WR08X1603FTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WR08X1603FTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NMCR0805FT160K | RES,SMT,THICK FILM,160K OHMS,150WV,1% +/-TOL,-100,100PPM TC,0805 CASE | SEI Stackpole Electronics Inc | WR08X1603FTL vs NMCR0805FT160K |
RMS10FT164 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 160000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | TA-I Technology Co Ltd | WR08X1603FTL vs RMS10FT164 |
CR0805-10W-1603FT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 160000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | VENKEL LTD | WR08X1603FTL vs CR0805-10W-1603FT-13 |
RK73H2ARTTDB1603F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 160000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | WR08X1603FTL vs RK73H2ARTTDB1603F |
RMEF0805FT160K | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 160000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | WR08X1603FTL vs RMEF0805FT160K |
NMCR0805FJ160K | RES,SMT,THICK FILM,160K OHMS,150WV,1% +/-TOL,-100,100PPM TC,0805 CASE | SEI Stackpole Electronics Inc | WR08X1603FTL vs NMCR0805FJ160K |
MCWR08X1603FTL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 160000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | SPC Multicomp | WR08X1603FTL vs MCWR08X1603FTL |
MCPWR05FTEW1603 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 160000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | SPC Multicomp | WR08X1603FTL vs MCPWR05FTEW1603 |
CR0805-FX-1603EPF | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 160000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Bourns Inc | WR08X1603FTL vs CR0805-FX-1603EPF |
CR21-1603-FL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 160000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | ASJ Holdings Limited | WR08X1603FTL vs CR21-1603-FL |