Part Details for WR08X1802FTL by Walsin Technology Corporation
Overview of WR08X1802FTL by Walsin Technology Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WR08X1802FTL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58Y7364
|
Newark | Surface Mount Chip Resistor, Wr08 Series, 18 Kohm, 125 Mw, 1%, 150 V, 0805 [2012 Metric] Rohs Compliant: Yes |Walsin WR08X1802FTL Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 5000 |
|
$0.0020 / $0.0030 | Buy Now |
DISTI #
68Y8543
|
Newark | Surface Mount Chip Resistor, Wr08 Series, 18 Kohm, 125 Mw, 1%, 150 V, 0805 [2012 Metric] Rohs Compliant: Yes |Walsin WR08X1802FTL Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 546 |
|
$0.0090 / $0.0340 | Buy Now |
DISTI #
1292-WR08X1802FTLTR-ND
|
DigiKey | RES 18K OHM 1% 1/8W 0805 Min Qty: 5000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0044 | Buy Now |
DISTI #
791-WR08X1802FTL
|
Mouser Electronics | Thick Film Resistors - SMD 0805 18K0 1% Lead Free | 0 |
|
$0.0020 / $0.1000 | Order Now |
DISTI #
WR08X1802FTL
|
TME | Resistor: thick film, 0805, 18kΩ, 125mW, ±1%, 100ppm/°C Min Qty: 5000 | 0 |
|
$0.0017 | RFQ |
DISTI #
10P164
|
Bürklin Elektronik | Resistor, thick film, SMD 0805 (2012), 18 kΩ, 0.125 W, ±1 %, WR08X1802FTL Min Qty: 500 | 4500 |
|
$0.0019 / $0.0064 | Buy Now |
Part Details for WR08X1802FTL
WR08X1802FTL CAD Models
WR08X1802FTL Part Data Attributes
|
WR08X1802FTL
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WR08X1802FTL
Walsin Technology Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 18000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 18000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for WR08X1802FTL
This table gives cross-reference parts and alternative options found for WR08X1802FTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WR08X1802FTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTT051802FTP | RES,SMT,THICK FILM,18K OHMS,150WV,1% +/-TOL,-100,100PPM TC,0805 CASE | Ralec | WR08X1802FTL vs RTT051802FTP |
RTT051802FBA | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 18000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Ralec | WR08X1802FTL vs RTT051802FBA |
RMEF0805FT18K0 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 18000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | WR08X1802FTL vs RMEF0805FT18K0 |
RK73H2ARTTDB1802F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 18000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | WR08X1802FTL vs RK73H2ARTTDB1802F |
BCTS000805-1802FTP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 18000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Chilisin Electronics Corp | WR08X1802FTL vs BCTS000805-1802FTP |
NMCR0805FG18K0 | RES,SMT,THICK FILM,18K OHMS,150WV,1% +/-TOL,-100,100PPM TC,0805 CASE | SEI Stackpole Electronics Inc | WR08X1802FTL vs NMCR0805FG18K0 |
9C08052A1802FKPF4 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 18000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | YAGEO Corporation | WR08X1802FTL vs 9C08052A1802FKPF4 |
MCSR08X1802FTL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 18000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | SPC Multicomp | WR08X1802FTL vs MCSR08X1802FTL |
RM10FBN1802 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 18000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | TA-I Technology Co Ltd | WR08X1802FTL vs RM10FBN1802 |
9C08052A1802FKAFT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 18000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | YAGEO Corporation | WR08X1802FTL vs 9C08052A1802FKAFT |