Part Details for WR08X1822FT by Walsin Technology Corporation
Overview of WR08X1822FT by Walsin Technology Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Aerospace and Defense
Renewable Energy
Price & Stock for WR08X1822FT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 4950 |
|
RFQ | ||
|
Quest Components | 3960 |
|
$0.0040 / $0.0120 | Buy Now |
Part Details for WR08X1822FT
WR08X1822FT CAD Models
WR08X1822FT Part Data Attributes
|
WR08X1822FT
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WR08X1822FT
Walsin Technology Corporation
RESISTOR, 0.125W, 1%, 100ppm, 18200ohm, SURFACE MOUNT, 0805, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE | |
Construction | RECTANGULAR PACKAGE | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 18200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for WR08X1822FT
This table gives cross-reference parts and alternative options found for WR08X1822FT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WR08X1822FT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CTTKFR0805FTE1822 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 18200ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Central Technologies | WR08X1822FT vs CTTKFR0805FTE1822 |
NMCT0805FT18K2 | RESISTOR, 0.125W, 1%, 100ppm, 18200ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | WR08X1822FT vs NMCT0805FT18K2 |
CR-05FL7--18K2- | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 18200ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | SRT Resistor Technology Gmbh | WR08X1822FT vs CR-05FL7--18K2- |
NRCS10F1822TRF | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 18200ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | NIC Components Corp | WR08X1822FT vs NRCS10F1822TRF |
FCF05FS-1822-W | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 18200ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | WR08X1822FT vs FCF05FS-1822-W |
RM10F1822CTDK | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 18200ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Cal-Chip Electronics | WR08X1822FT vs RM10F1822CTDK |
RK73H2AXTED1822F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 18200ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | WR08X1822FT vs RK73H2AXTED1822F |
RK73H2ATTDB1822F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 18200ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | WR08X1822FT vs RK73H2ATTDB1822F |
WR08X1822FDLV | Fixed Resistor, 0.125W, 18200ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Walsin Technology Corporation | WR08X1822FT vs WR08X1822FDLV |
MC0805-1822-FBW | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 18200ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | RCD Components Inc | WR08X1822FT vs MC0805-1822-FBW |