Part Details for WR08X1823FTL by Walsin Technology Corporation
Overview of WR08X1823FTL by Walsin Technology Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WR08X1823FTL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1292-WR08X1823FTLTR-ND
|
DigiKey | RES 182K OHM 1% 1/8W 0805 Min Qty: 5000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0044 | Buy Now |
DISTI #
791-WR08X1823FTL
|
Mouser Electronics | Thick Film Resistors - SMD 0805 182K 1% Lead Free RoHS: Compliant | 20339 |
|
$0.0020 / $0.1000 | Buy Now |
Part Details for WR08X1823FTL
WR08X1823FTL CAD Models
WR08X1823FTL Part Data Attributes
|
WR08X1823FTL
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WR08X1823FTL
Walsin Technology Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 182000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 182000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for WR08X1823FTL
This table gives cross-reference parts and alternative options found for WR08X1823FTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WR08X1823FTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WR08X1823FQLJ | Fixed Resistor, 0.125W, 182000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | WR08X1823FTL vs WR08X1823FQLJ |
RMCS1/10182K1%R | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 182000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | WR08X1823FTL vs RMCS1/10182K1%R |
MC08051823FT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 182000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RCD Components Inc | WR08X1823FTL vs MC08051823FT |
FCF05FV-1823 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 182000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | WR08X1823FTL vs FCF05FV-1823 |
MC0805L6F1823SE | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 182000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | SPC Multicomp | WR08X1823FTL vs MC0805L6F1823SE |
RTT051823FBA | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 182000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Ralec | WR08X1823FTL vs RTT051823FBA |
RMC-101823FB | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 182000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Cinetech Industrial Co Ltd | WR08X1823FTL vs RMC-101823FB |
CDF0805182K1%100PPM/KNP20 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 182000ohm, 150V, 1% +/-Tol, 100ppm/Cel, 0805, | Microtech GmbH Electronic | WR08X1823FTL vs CDF0805182K1%100PPM/KNP20 |
NMCT0805FG182K | RESISTOR, 0.125W, 1%, 100ppm, 182000ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | WR08X1823FTL vs NMCT0805FG182K |
CRCW0805182KFKEBC | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 182000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | WR08X1823FTL vs CRCW0805182KFKEBC |