Part Details for WR08X2002FTL by Walsin Technology Corporation
Overview of WR08X2002FTL by Walsin Technology Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WR08X2002FTL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68Y8547
|
Newark | Surface Mount Chip Resistor, Wr08 Series, 20 Kohm, 125 Mw, 1%, 150 V, 0805 [2012 Metric] Rohs Compliant: Yes |Walsin WR08X2002FTL Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 4320 |
|
$0.0080 / $0.0320 | Buy Now |
DISTI #
58Y7368
|
Newark | Surface Mount Chip Resistor, Wr08 Series, 20 Kohm, 125 Mw, 1%, 150 V, 0805 [2012 Metric] Rohs Compliant: Yes |Walsin WR08X2002FTL Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0030 | Buy Now |
DISTI #
1292-WR08X2002FTLTR-ND
|
DigiKey | RES 20K OHM 1% 1/8W 0805 Min Qty: 5000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0044 | Buy Now |
DISTI #
791-WR08X2002FTL
|
Mouser Electronics | Thick Film Resistors - SMD 0805 20K0 1% Lead Free | 353 |
|
$0.0050 / $0.1000 | Buy Now |
DISTI #
WR08X2002FTL
|
TME | Resistor: thick film, 0805, 20kΩ, 125mW, ±1%, 100ppm/°C Min Qty: 5000 | 0 |
|
$0.0017 | RFQ |
Part Details for WR08X2002FTL
WR08X2002FTL CAD Models
WR08X2002FTL Part Data Attributes:
|
WR08X2002FTL
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WR08X2002FTL
Walsin Technology Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 20000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Walsin Technology Corporation | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 20000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for WR08X2002FTL
This table gives cross-reference parts and alternative options found for WR08X2002FTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WR08X2002FTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRCW080520K0FKEBC | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 20000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | WR08X2002FTL vs CRCW080520K0FKEBC |
FCF05FS-2002 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 20000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | WR08X2002FTL vs FCF05FS-2002 |
RS05K2002FT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 20000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805 | Fenghua (HK) Electronics Ltd | WR08X2002FTL vs RS05K2002FT |
MC08052002FB | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 20000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RCD Components Inc | WR08X2002FTL vs MC08052002FB |
FCF05FT2002 | RES,SMT,THICK FILM,20K OHMS,150WV,1% +/-TOL,-100,100PPM TC,0805 CASE | Prosperity Dielectrics Co Ltd | WR08X2002FTL vs FCF05FT2002 |
MC08052002FT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 20000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RCD Components Inc | WR08X2002FTL vs MC08052002FT |
NMCT0805FG20K0 | RESISTOR, 0.125W, 1%, 100ppm, 20000ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | WR08X2002FTL vs NMCT0805FG20K0 |
RC0805FRF1320K | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 20000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | WR08X2002FTL vs RC0805FRF1320K |
MC0805-2002-FBW | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 20000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | RCD Components Inc | WR08X2002FTL vs MC0805-2002-FBW |
CR-05FL7---20K- | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 20000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | SRT Resistor Technology Gmbh | WR08X2002FTL vs CR-05FL7---20K- |