Part Details for WR08X2211FT by Walsin Technology Corporation
Overview of WR08X2211FT by Walsin Technology Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Aerospace and Defense
Renewable Energy
Price & Stock for WR08X2211FT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 4700 |
|
RFQ | ||
|
Quest Components | 3760 |
|
$0.0084 / $0.0420 | Buy Now | |
|
Velocity Electronics | Our Stock | 20000 |
|
RFQ | |
|
Perfect Parts Corporation | 5600 |
|
RFQ |
Part Details for WR08X2211FT
WR08X2211FT CAD Models
WR08X2211FT Part Data Attributes
|
WR08X2211FT
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WR08X2211FT
Walsin Technology Corporation
RESISTOR, 0.125W, 1%, 100ppm, 2210ohm, SURFACE MOUNT, 0805, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE | |
Construction | RECTANGULAR PACKAGE | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 2210 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for WR08X2211FT
This table gives cross-reference parts and alternative options found for WR08X2211FT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WR08X2211FT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FCF05FW-2211-W | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2210ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | WR08X2211FT vs FCF05FW-2211-W |
CR-05FLF--2K21 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2210ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | WR08X2211FT vs CR-05FLF--2K21 |
RM10R-2K21-F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2210ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | RFE International Inc | WR08X2211FT vs RM10R-2K21-F |
232273412212 | RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 1%, 100ppm, 2210ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | WR08X2211FT vs 232273412212 |
CRCW08052K21FKEBC | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2210ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | WR08X2211FT vs CRCW08052K21FKEBC |
FCF05FV-2211 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2210ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | WR08X2211FT vs FCF05FV-2211 |
CDF08052K211%100PPM/KNP10 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2210ohm, 150V, 1% +/-Tol, 100ppm/Cel, 0805, | Microtech GmbH Electronic | WR08X2211FT vs CDF08052K211%100PPM/KNP10 |
RK73H2AGTEB2211F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2210ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | WR08X2211FT vs RK73H2AGTEB2211F |
RTT052211FP3 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2210ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Ralec | WR08X2211FT vs RTT052211FP3 |
CR21TR2211F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2210ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Akahane Electronics Ind Corp | WR08X2211FT vs CR21TR2211F |