There are no models available for this part yet.
Overview of WR08X2431FTL by Walsin Technology Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for WR08X2431FTL by Walsin Technology Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1292-WR08X2431FTLTR-ND
|
DigiKey | RES 2.43K OHM 1% 1/8W 0805 Min Qty: 5000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0044 | Buy Now | |
DISTI #
791-WR08X2431FTL
|
Mouser Electronics | Thick Film Resistors - SMD 0805 2K43 1% Lead Free | 0 |
|
$0.0020 / $0.1000 | Order Now |
CAD Models for WR08X2431FTL by Walsin Technology Corporation
Part Data Attributes for WR08X2431FTL by Walsin Technology Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
WALSIN TECHNOLOGY CORP
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.5 mm
|
Package Length
|
2 mm
|
Package Style
|
SMT
|
Package Width
|
1.25 mm
|
Packing Method
|
TR, PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.125 W
|
Rated Temperature
|
70 °C
|
Resistance
|
2430 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0805
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
150 V
|
Alternate Parts for WR08X2431FTL
This table gives cross-reference parts and alternative options found for WR08X2431FTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WR08X2431FTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC0805FR-072K43 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2430ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | WR08X2431FTL vs RC0805FR-072K43 |
MC0805-2431-FB | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2430ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RCD Components Inc | WR08X2431FTL vs MC0805-2431-FB |
MC0805-2431-FB101W | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2430ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | RCD Components Inc | WR08X2431FTL vs MC0805-2431-FB101W |
TFA0805R2431F-T5 | Fixed Resistor, Metal Glaze/thick Film; Thin Film, 0.125W, 2430ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Thin Film Technology Corp (TFT) | WR08X2431FTL vs TFA0805R2431F-T5 |
FCF05FV-2431-W | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2430ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | WR08X2431FTL vs FCF05FV-2431-W |
RMCS1/102.43K1%R | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2430ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | WR08X2431FTL vs RMCS1/102.43K1%R |
NMCT0805FG2K43 | RESISTOR, 0.125W, 1%, 100ppm, 2430ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | WR08X2431FTL vs NMCT0805FG2K43 |
RC2012F2431GS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2430ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Samsung Electro-Mechanics | WR08X2431FTL vs RC2012F2431GS |
FCF05FT-2431 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2430ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | WR08X2431FTL vs FCF05FT-2431 |
CR0805-10W-2431FT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2430ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | VENKEL LTD | WR08X2431FTL vs CR0805-10W-2431FT |